39-29-3106

Heilind Number:MOL39-29-3106
Manufacturer:Molex
Manufacturer Number:39-29-3106
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 10 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39-29-3106
Color:Natural
Series:5566 - Mini-Fit Jr.
Amperage:9 A
Connector Type:Mini-Fit Jr.
Number of Contacts:10
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:4.2 mm
Voltage:600 V
Material:Nylon
Orientation:Vertical
Keying:No
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.889 µm
Number of Contacts Loaded:10
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:.889 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:240 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:4.2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-2
Part Aliases:0039293106 5566-10B
SKU:MOL39-29-3106

Detailed Description

Easily integrate power connections on your PCB with the Mini-Fit Jr. Vertical Header. This connector features a 4.20mm pitch, dual-row design with 10 circuits, ideal for efficient power transmission. The straight orientation, through-hole termination method, and brass contact material ensure reliable performance. With a 9A amperage and 600V voltage rating, this header is suitable for a wide range of applications. Its natural nylon housing and tin plating offer durability and conductivity. Featuring polarized and keyed mating, as well as PCB retention, it guarantees secure connections. With a wide operating temperature range and compliance with RoHS standards, this Mini-Fit Jr. Header is a dependable choice for your projects.