| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53047-0310 |
| Series: | 53047 |
| Amperage: | 1 A |
| Connector Type: | PicoBlade |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Body Orientation: | Straight |
| Pitch: | 1.25 mm |
| Voltage: | 125 V |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.3 mm |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | .8 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Current Derating Order No: | 987651-3691 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 5.2 mm |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | PicoBlade |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0530470310 |
| SKU: | MOL53047-0310 |
53047-0310
Specifications
Detailed Description
Introducing the PicoBlade 53047 series, a versatile PCB pin header connector designed for efficient wire-to-board connections. With a straight body orientation and through-hole termination method, it offers easy installation on circuit boards. Featuring 3 contacts in a single row with a 1.25mm pitch, this connector is suitable for low-power applications, with a maximum current rating of 1A and voltage of 125V. Operating in a wide temperature range from -40 to 85°C, it ensures reliable performance in various environments. Its tin-plated contact mating area and termination provide excellent conductivity and durability. The connector is RoHS compliant and boasts a mating cycle of 30, making it a cost-effective solution for electronic assemblies. With a mated height of 5.2mm and a locking feature for secure attachment, it offers convenience and stability in usage. Ideal for PCBs with a thickness of 0.8mm, the PicoBlade connector is a trusted choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 10-84-4020 | 6.35mm Pitch MLX Power Connector Header, Vertical, 2 Circuits, PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Plating, White | ![]() |
| Molex 171971-0105 | 2.54mm Pitch SL Header, Single Row, Vertical, LCP, Shrouded, Through Hole, 3.30mm Tail Length, 0.38µm Selective Gold (Au) Plating, 5 Circuits | ![]() |
| Molex 207973-0001 | 1.27mm Signal Pitch, 0.80mm Signal Pitch, 1.27mm Power Pitch SAS-4/PCIe-4 Receptacle, Vertical, Surface Mount, with Solder Tab, 8.15mm Height, 2.05mm Peg Length, 1.00mm Minimum PCB Thickness, 68 Circuits, with Cap, Embossed Tape and Reel, Lead-Free | ![]() |
| Molex 211966-4002 | SlimSAS Receptacle, Right-Angle, 8x (74 Circuits), 100 Ohm, 0.75um Gold (Au) Plating, 2.20mm Shell Tab Length, Black | ![]() |
| Molex 39-28-1023 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 53047-0210 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Through Hole, Tin Plating, Friction Lock, 2 Circuits, Tray, 2.30mm PC Tail Length | ![]() |
| Molex 53047-0410 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Through Hole, Tin Plating, Friction Lock, 4 Circuits, Tray, 2.30mm PC Tail Length | ![]() |
| Molex 53047-0510 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Through Hole, Tin Plating, Friction Lock, 5 Circuits, Tray, 2.30mm PC Tail Length | ![]() |
| Molex 53047-0610 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Through Hole, Tin Plating, Friction Lock, 6 Circuits, Tray, 2.30mm PC Tail Length | ![]() |
| Molex 53047-0710 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Through Hole, Tin Plating, Friction Lock, 7 Circuits, Tray, 2.30mm PC Tail Length | ![]() |
| Molex 53047-0810 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Through Hole, Tin Plating, Friction Lock, 8 Circuits, Tray, 2.30mm PC Tail Length | ![]() |
| Molex 53047-0910 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Through Hole, Tin Plating, Friction Lock, 9 Circuits, Tray, 2.30mm PC Tail Length | ![]() |
| Molex 53047-1210 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Through Hole, Tin Plating, Friction Lock, 12 Circuits, Tray, 2.30mm PC Tail Length | ![]() |
| Molex 75783-0140 | iPass I/O Surface Mount Receptacle, Right-Angle, Internal Assembly with Shell, 36 Circuit, 0.38µm Gold (Au), Through Hole Option, Tail Length 2.79mm, Universal Key | ![]() |
| Molex 76829-0006 | Mega-Fit Vertical Header, 5.70mm Pitch, Through Hole, Dual Row, 6 Circuits, Matte Tin (Sn) Plating, 3.73mm Tail Length, Glow-Wire Capable, Tray, Black | ![]() |
| Molex 87832-1420 | 2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Surface Mount, Shrouded, Lead-Free, 14 Circuits, 0.38µm Gold (Au) Plating, with Locking Windows and Center Polarization Slot, with PCB Locator, Tube | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2023 | 513928 - Equipment Transfer, Production Transfer or Rearrangement. 53047 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance If this PCN will be completed, it will only be produced at the Ansan plant To better serve our customers and leverage our global manufacturing footprint | Download | |||
| 02/01/2023 | 512997 - Change Supplier. This notification is to inform you about a change of resin suppliers impacting the part(s) attached as per list. No changes will be made to product as part of this change. | Download | |||
| 03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download | |||


