| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39100-1904 |
| Color: | White |
| Series: | 39100 - Eurostyle Two Screw |
| Amperage: | 20 A |
| Connector Type: | Eurostyle Two Screw |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Contact Material: | Stainless Steel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Straight |
| Pitch: | 8 mm |
| Voltage: | 300 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Component Type: | One Piece |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 4 |
| Panel Mount: | Mounting Holes Between Circuit |
| PCB Retention: | Yes |
| Polarized to Mate: | No |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
| Connector System: | Wire to Wire |
| Termination Pitch: | 8 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0391001904 M800-01-04-5 |
| SKU: | MOL39100-1904 |
39100-1904
Specifications
Detailed Description
Enhance your electrical connections with our Eurostyle Two Screw Terminal Block in White. Designed for secure and efficient wire termination, this connector features a durable Nylon body and Stainless Steel contacts, ensuring reliability in various applications. With a 20 A amperage and 300 V voltage rating, it offers robust performance. The straight orientation and vertical mounting make installation easy, while the 8 mm pitch accommodates different wire sizes, from 22 AWG to 12 AWG. Operating temperature range from -40 to 105 °C, along with RoHS compliance, guarantees safe and environmentally friendly use. Perfect for wire-to-wire connections, this terminal block is a versatile solution for your connectivity needs. Elevate your projects with its high-quality construction and dependable functionality.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-09-2101 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1190, Male, with Tin (Sn) Plated Brass Contact, 14-20 AWG, Reel | ![]() |
| Molex 03-09-2011 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 1 Circuit, Friction Lock, Natural | ![]() |
| Molex 19-09-2029 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, without Panel Mount, 2 Circuits | ![]() |
| Molex 19203-0014 | Krimptite Temp-Term Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 8 (M4), Mylar Tape Carrier | ![]() |
| Molex 19212-0001 | InsulKrimp Wire Pin Terminal for 12-10 AWG Wire | ![]() |
| Molex 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0207 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Nickel (Ni), 24-18 AWG, Reel | ![]() |
| Molex 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-3023 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-3025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Black | ![]() |
| Molex 39-01-3063 | Mini-Fit Jr. Plug Housing, Dual Row, 6 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 43640-0201 | Micro-Fit 3.0 Plug Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 44441-2004 | 7.50mm Pitch Sabre Receptacle Crimp Housing, UL 94V-0, 4 Circuits, Black | ![]() |
| Molex 46992-0210 | Mini-Fit Jr. Receptacle Housing, Dual Row, Nylon 6/6, UL 94V-2, 2 Circuits, Glow-Wire Capable, Black | ![]() |


