| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19212-0001 |
| Series: | 19212 |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Part Aliases: | 0192120001 WP-2210X |
| SKU: | MOL19212-0001 |
19212-0001
Specifications
Detailed Description
Enhance the efficiency and reliability of your electrical connections with our InsulKrimp Wire Pin Terminal. Specifically designed for 12-10 AWG wire, this male terminal ensures a secure and durable crimp connection. Crafted with high-quality copper and plated with tin, it guarantees optimal conductivity and corrosion resistance. RoHS compliant, it meets strict environmental standards. Perfect for a variety of applications, this terminal is a essential component for any professional or DIY project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19002-0034 | Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Box | ![]() |
| Molex 19073-0222 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 8 (M4), Length 26.59mm | ![]() |
| Molex 19212-0005 | InsulKrimp Wire Pin Terminal for 16-14 AWG Wire | ![]() |
| Molex 26-60-4120 | KK 396 Header, Vertical, Friction Lock, 12 Circuits, Tin (Sn) Plating | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2181 | Mini-Fit Jr. Plug Housing, Dual Row, 18 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 39100-1904 | 8.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 4 Circuits, Low Profile | ![]() |
| Molex 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/27/2019 | 506204 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


