| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39371-0004 |
| Series: | 39371 - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 110 °C |
| Pitch: | 7.5 mm |
| Voltage: | 300 V |
| Orientation: | Right Angle |
| Component Type: | Plug |
| Operating Temperature Range: | 110 °C |
| Number of Contacts Loaded: | 4 |
| Polarized to Mate: | Yes |
| Wire Size: | .05 - 2.50 mm², 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 7.5 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0393710004 MX-CIF04003-0N |
| SKU: | MOL39371-0004 |
39371-0004
| Heilind Number: | MOL39371-0004 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39371-0004 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Eurostyle Pluggable Terminal Block, a versatile and efficient solution for your connectivity needs. This series features a 15 A amperage rating and can handle voltages up to 300 V, making it suitable for a wide range of applications. With a compact design and right-angle orientation, it allows for easy installation in tight spaces. The 7.5 mm pitch and one-row configuration accommodate up to four contacts, ensuring reliable connections. Polarized for secure mating, it accepts various wire sizes from 24 AWG to 12 AWG. Certified for UL standards and RoHS compliant, this terminal block guarantees safety and environmental responsibility. Whether for industrial machinery or electronic devices, trust the Eurostyle Pluggable Terminal Block for efficient power distribution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19606-0005 | Avikrimp Fully Insulated Quick Disconnect, Female, for 10-12 AWG Wire, Box | ![]() |
| Molex 71436-2364 | 1.00mm Pitch Mezzanine IEEE 1386 Plug, Surface Mount, Dual Row, Vertical Stacking, 64 Circuits, 8.35mm Unmated Height, with PCB Locator Pegs, with Robotic Placement Metal Cap, 0.76 | ![]() |
| Molex 71439-3364 | 1.00mm Pitch Mezzanine IEEE 1386 Receptacle, Surface Mount, Dual Row, Vertical Stacking, Tube, 0.76 | ![]() |


