| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 71436-2364 |
| Color: | Natural |
| Series: | 71436 - 1.00mm Mezz (IEEE 1386) |
| Amperage: | 1 A |
| Connector Type: | 1.00mm Mezz (IEEE 1386) |
| Number of Contacts: | 64 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 1 mm |
| Voltage: | 100 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 64 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Mated Height: | 10 mm, 12 mm, 13 mm, 15 mm |
| Stackable: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0714362364 |
| SKU: | MOL71436-2364 |
71436-2364
| Heilind Number: | MOL71436-2364 |
| Manufacturer: | Molex |
| Manufacturer Number: | 71436-2364 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
1.00mm Pitch Mezzanine IEEE 1386 Plug, Surface Mount, Dual Row, Vertical Stacking, 64 Circuits, 8.35mm Unmated Height, with PCB Locator Pegs, with Robotic Placement Metal Cap, 0.76
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our 1.00mm Mezz (IEEE 1386) Connector, featuring 64 gold-plated contacts for reliable signal transmission. Crafted from high-temperature thermoplastic, this straight orientation connector ensures durability in diverse operating environments. With a voltage rating of 100V and a current capacity of 1A, it meets stringent performance standards. Suitable for surface mount termination, it offers easy installation on PCBs with 1mm thickness. Certified for RoHS compliance, this connector is environmentally friendly without compromising on quality. Perfect for board-to-board applications, it guarantees secure and efficient connections in your electronic designs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172042-0302 | Super Sabre Vertical Header, 3 Circuit, Short Solder Tail with Board Lock, Complies with the UL1977 finger proof standards | ![]() |
| Molex 172448-0008 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 8 Circuits, PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Plating, Glow-Wire Capable | ![]() |
| Molex 19606-0005 | Avikrimp Fully Insulated Quick Disconnect, Female, for 10-12 AWG Wire, Box | ![]() |
| Molex 39371-0004 | 7.50mm Beau Eurostyle Pluggable PCB Terminal Block, 180 | ![]() |
| Molex 43860-0025 | Modular Jack, Right Angle, Low Profile, Inverted, Shielded, No Panel Grounding Tabs, 8/8 | ![]() |
| Molex 46113-0403 | 1.27mm Pitch, EXTreme LPHPower Receptacle Header, Vertical, 40 Signal Contact, Select Gold (Au) Plating, with BMI Guides | ![]() |
| Molex 501645-3221 | 2.00mm Pitch, iGrid PCB Header, Dual Row, Vertical, Through Hole, Tin (Sn) Plating, Positive Lock, 32 Circuits, Tray, 3.20mm PC Tail Length, Black, with PCB Locator | ![]() |
| Molex 71439-3364 | 1.00mm Pitch Mezzanine IEEE 1386 Receptacle, Surface Mount, Dual Row, Vertical Stacking, Tube, 0.76 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/08/2024 | 514164 - Equipment Transfer, Production Transfer or Rearrangement. In order to increase the Molex manufacturing footprint, Molex will transfer the existing assembly lines to a local qualified assembly vendor | Download | |||
| 09/20/2022 | 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory. | Download | |||


