| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39500-0006 |
| Series: | 39500 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 6 |
| Polarized to Mate: | Yes |
| Wire Size: | .05 - 1.50 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 30 AWG |
| Termination Pitch: | 3.5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395000006 |
| SKU: | MOL39500-0006 |
39500-0006
Specifications
Detailed Description
Introducing our Eurostyle Pluggable Terminal Block, part of the ESE series 39500. Designed for efficient connectivity, this terminal block features a 3.5mm pitch and accommodates up to 6 contacts, with an amperage rating of 8A and a maximum voltage of 300V. Operating reliably in temperatures ranging from -40°C to 105°C, it is suitable for a variety of environments. Polarized for easy mating, it accepts wire sizes from 30AWG to 16AWG (.05 - 1.50mm²) and is UL certified for quality assurance. Ideal for horizontal orientation, this component is RoHS compliant, ensuring environmental sustainability in its use. Perfect for applications requiring secure and convenient wire termination, this terminal block offers a reliable solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-52-0113 | KK Trifurcon Crimp Terminal 6838, 20-18 AWG, Bag, Phosphor Bronze Tin (Sn) | ![]() |
| Molex 09-50-8031 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| Molex 19003-0008 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²), Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| Molex 19035-0004 | Avikrimp Snap Plug, for 22-18 AWG Wire, Mylar Tape, 22.55mm Length | ![]() |
| Molex 19164-0043 | Perma-Seal Step Down Butt Splice from 16/14 to 22/18 AWG Wire, Carton | ![]() |
| Molex 22-01-3027 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2041 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-28-1083 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 8 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 39500-0012 | 3.50mm Pitch Eurostyle Horizontal Plug, 12 Circuits | ![]() |
| Molex 39502-1012 | 3.50mm Pitch Eurostyle Right-Angle PCB Header, 12 Circuits | ![]() |
| Molex 43025-1000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-1600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 16 Circuits, UL 94V-0, Black | ![]() |


