| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19003-0008 |
| Color: | Red |
| Series: | 19003 - InsulKrimp |
| Connector Type: | InsulKrimp, Quick Disconnect |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass, Nylon |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Full |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 4.064 µm |
| Contact Termination Plating Thickness: | 4.064 µm |
| Polarized to Mate: | No |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 5.84 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190030008 AA-2201X |
| SKU: | MOL19003-0008 |
19003-0008
Specifications
Detailed Description
Equip your electrical connections with the InsulKrimp Quick Disconnect Female Terminal, designed for secure crimp or compression termination on 18-22 AWG wires. With a durable construction featuring brass contacts and tin plating, this connector ensures reliable conductivity up to 600V. The red Nylon housing, compatible with 6.35 x 0.81mm tabs, provides insulation and easy identification. Meeting RoHS compliance and operating in temperatures ranging from -65 to 105°C, this terminal guarantees safety and performance in various applications. Perfect for use in automotive, industrial, or electronic settings, it offers a versatile solution for your wiring needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19003-0040 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²), Tab 6.35 x 0.81mm, Blue, Carton | ![]() |
| Molex 19003-0047 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²), Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| Molex 19003-0048 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²), Continuous Molded Strip, Tab 6.35 x 0.81mm | ![]() |
| Molex 19023-0003 | InsulKrimp Fully Insulated Quick Disconnect, Male, for 22-18 AWG (0.80-0.35mm²) Wire, Tab 4.75 x 0.51mm, Carton | ![]() |
| Molex 19023-0004 | InsulKrimp Fully Insulated Quick Disconnect, Male, for 22-18 AWG (0.80-0.35mm²) Wire, Tab 4.75 x 0.51mm, Mylar Tape | ![]() |
| Molex 19023-0005 | InsulKrimp Fully Insulated Quick Disconnect, Male, for 22-18 AWG (0.80-0.35mm²) Wire, Tab 6.35 x 0.81mm, Carton | ![]() |
| Molex 19164-0043 | Perma-Seal Step Down Butt Splice from 16/14 to 22/18 AWG Wire, Carton | ![]() |
| Molex 19164-0044 | Perma-Seal Butt Splice for 16-14 AWG Wire, Carton | ![]() |
| Molex 26-60-4120 | KK 396 Header, Vertical, Friction Lock, 12 Circuits, Tin (Sn) Plating | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0046 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 28-22 AWG, Reel | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2021 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-30-0060 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 6 Circuits, PA Polyamide Nylon 6/6 94V-0, 2.54µm Matte Tin (Sn) Plating | ![]() |
| Molex 39500-0006 | 3.50mm Pitch Eurostyle Horizontal Plug, 6 Circuits | ![]() |
| Molex 43680-2002 | 7.50mm Pitch Sabre Plug Crimp Housing, UL 94V-0, 2 Circuits, Black, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 01/08/2018 | 502811 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 05/30/2016 | 500468 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||


