| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39520-0004 |
| Series: | 39520 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 4 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395200004 |
| SKU: | MOL39520-0004 |
39520-0004
Specifications
Detailed Description
Discover our ESE Eurostyle Pluggable Terminal Block, a versatile connector designed for seamless integration in your electronic setups. With a current rating of 18 A and a voltage capacity of 300 V, this connector ensures reliable power transmission. Featuring a single-row design with four contacts, it offers efficient connectivity in compact spaces. Its durable construction, rated for an operating temperature range of -40 to 105 °C, guarantees performance in various environments. Polarized for easy mating, it also boasts UL agency certification for quality assurance. Perfect for wire sizes ranging from 24 to 18 AWG, this terminal block is a dependable solution for your connectivity needs. Meeting RoHS compliance standards, it is not only efficient but also environmentally friendly. Explore the possibilities with our Eurostyle Pluggable Terminal Block and enhance the functionality of your electronic systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 26-48-1025 | KK 396 Breakaway Header, Vertical, Square Pin, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| Molex 70247-1051 | 2.54mm Pitch C-Grid Header, Dual Row, Low Profile, Right Angle, Shrouded, 10 Circuits, 0.38 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/13/2018 | 505339 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


