| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 70247-1051 |
| Color: | Black |
| Series: | 70247 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Body Orientation: | Right Angle |
| Pitch: | 2.54 mm |
| Voltage: | 250 VDC |
| Material: | Polyester |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.05 mm |
| Operating Temperature Range: | -55 - 120 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0702471051 |
| SKU: | MOL70247-1051 |
70247-1051
Specifications
Detailed Description
Easily connect wires to your PCB with this black C-Grid connector. Featuring 10 gold-plated contacts in a right-angle orientation, it ensures reliable power transmission with a maximum rating of 2.5 A at 250 VDC. The through-hole termination method and 2.54 mm pitch make installation straightforward, while its polyester construction meets stringent flammability standards. Operating in temperatures ranging from -55 to 120 °C, this connector is ideal for a wide range of applications. Its tin-plated contact termination and lead-free solder process capability further enhance its durability and environmental friendliness, making it a versatile and dependable component for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105314-1204 | Nano-Fit Right Angle Header, Through Hole, 2.50mm Pitch, Dual Row, 4 Circuits, 0.38 | ![]() |
| Molex 26-48-1025 | KK 396 Breakaway Header, Vertical, Square Pin, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| Molex 39520-0004 | 5.00mm Pitch Eurostyle Horizontal Plug, 4 Circuits | ![]() |
| Molex 76829-0012 | Mega-Fit Vertical Header, Through Hole, 5.70mm Pitch, Dual Row, 12 Circuits, 1.52 | ![]() |
| Molex 87832-1207 | Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 12 Circuits, 0.76 | ![]() |


