| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39530-0116 |
| Pitch: | 5.08 mm |
| Series: | 39530 - ESE - Eurostyle Pluggable |
| Voltage: | 300 V |
| Amperage: | 18 A |
| Stackable: | No |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Polarized to Mate: | Yes |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Number of Contacts Loaded: | 16 |
| Operating Temperature Range: | -40 - 105 °C |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Part Aliases: | 0395300116 |
| SKU: | MOL39530-0116 |
39530-0116
Specifications
Detailed Description
Introducing the Eurostyle Pluggable Terminal Block, ideal for secure and efficient connections in various applications. With a 5.08 mm pitch and 18 A amperage, this horizontal orientation connector ensures reliable performance. Featuring 16 contacts and polarized mating, it offers easy and error-free installation. Operating within a wide temperature range (-40 to 105 °C) and accommodating wire sizes from 24 to 18 AWG, it is versatile for diverse environments. The RoHS-compliant design guarantees environmental responsibility. Perfect for industrial and commercial setups, this plug component is a dependable solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19003-0071 | InsulKrimp Quick Disconnect, Female, for 24-26 (0.20-0.12mm?), Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 39530-0109 | 5.08mm Pitch Eurostyle Horizontal Plug, with Standard Imprinting, 9 Circuits | ![]() |
| Molex 39530-5111 | 5.08mm Pitch Eurostyle Horizontal Plug, with Standard Imprinting, Green Housing, 11 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


