| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39530-5111 |
| Series: | 39530 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 11 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| SKU: | MOL39530-5111 |
39530-5111
| Heilind Number: | MOL39530-5111 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39530-5111 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Horizontal Plug, with Standard Imprinting, Green Housing, 11 Circuits
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 39530-0109 | 5.08mm Pitch Eurostyle Horizontal Plug, with Standard Imprinting, 9 Circuits | ![]() |
| Molex 39530-0116 | 5.08mm Pitch Eurostyle Horizontal Plug, with Standard Imprinting, 16 Circuits | ![]() |


