| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 41671-0002 |
| Color: | Black |
| Series: | 41671 - KK 396 |
| Amperage: | 7 A |
| Connector Type: | KK 396 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 3.96 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Tail Length: | 4.37 mm |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 3.96 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | Yes |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0416710002 A-41671-C03A208 |
| SKU: | MOL41671-0002 |
41671-0002
Specifications
Detailed Description
Introducing the KK 396 Breakaway Header, a versatile vertical connector designed for seamless circuit connectivity. Featuring square pins with a friction lock mechanism, this connector ensures secure mating with a 3.96mm pitch. With a straight body orientation and through-hole termination method, it offers easy installation on PCBs with a 1.6mm thickness. The connector is constructed from durable polyester material, meeting stringent flammability standards for safety. Gold-plated brass contacts guarantee reliable signal transmission, rated for up to 7A and 250V. Its compact design includes 3 circuits, ideal for various wire-to-board applications. RoHS compliant and lead-free process capable, this header is environmentally friendly. With polarized mating and a locking feature, it provides added security during assembly. The breakaway design allows for convenient separation when needed, while partial shrouding ensures protection. Whether for industrial or consumer electronics, the KK 396 Header is a dependable solution for PCB connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172258-3116 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Dual Row, 16 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 172298-1116 | Ultra-Fit Vertical Header, 3.50mm Pitch, Dual Row, 16 Circuits, with Kinked Pins, Tin (Sn) Plating, Black, Glow Wire Capable | ![]() |
| Molex 19003-0047 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?), Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 43025-1200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Black | ![]() |
| Molex 90119-2110 | C-Grid III Crimp Terminal, 22-24 AWG, Bag, 0.38 | ![]() |
| Molex 90156-0144 | 2.54mm Pitch C-Grid III Crimp Housing Single Row, 4 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||


