| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 42815-0011 |
| Series: | 42815 - Mini-Fit Sr. |
| Amperage: | 50 A |
| Connector Type: | Mini-Fit Sr. |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Tin Over Nickel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 10 AWG, 12 AWG |
| Contact Termination Plating: | Tin over Nickel |
| Wire Insulation Diameter: | 5.3 mm |
| Part Aliases: | 0428150011 |
| SKU: | MOL42815-0011 |
42815-0011
Specifications
Detailed Description
Enhance your power connections with our Mini-Fit Sr. Crimp Terminal, designed for robust performance. This female terminal, suitable for 10-12 AWG wires, features a high-performance alloy contact material with a durable tin plating. With a 50A amperage rating, it ensures reliable power transmission. The crimp or compression termination method offers secure and efficient installation, while the tin over nickel plating enhances conductivity. RoHS compliant and meticulously crafted, this terminal is perfect for various power circuit applications. Upgrade your connectivity with the Mini-Fit Sr. series.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 171850-0400 | Micro-Fit TPA Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 19164-0043 | Perma-Seal Step Down Butt Splice from 16/14 to 22/18 AWG Wire, Carton | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 42816-0212 | Mini-Fit Sr. Receptacle Housing, 10.00mm Pitch, Single Row, 2 Circuit, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/22/2022 | 511711 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to MFG Site change from Molex Lincoln to Shanghai. No changes will be made to product as part of this change. | Download | |||
| 05/13/2022 | 511664 - Change supplier. his notification is to inform you that a supplier to Molex Lincoln Nebraska, plant 3104, is changing it's mill source for raw material used for the impacted parts listed. This change is being completed so that the supplier can keep up with current and future demand for material. No changes will be made to product as part of this change. | Download | |||
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||
| 02/01/2017 | 502024 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||


