| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 42817-0012 |
| Series: | 42817 |
| Amperage: | 50 A |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Tin Over Nickel |
| SKU: | MOL42817-0012.PL |
42817-0012
Specifications
Detailed Description
Enhance your electrical connections with our Loose Piece Mini-Fit Sr. Crimp Terminal. Specifically designed for male fittings, this terminal accommodates 10-12 AWG wire sizes, ensuring a secure and efficient power transfer. Crafted from durable High Performance Alloy (HPA) with a gold-plated finish, it offers superior conductivity and resistance to corrosion. With a maximum amperage of 50 A, it is suitable for high-power applications. The crimp termination method guarantees a reliable and permanent attachment, while the RoHS compliance underscores our commitment to environmental responsibility. Ideal for use in various connectors and housings, this Mini-Fit Sr. terminal is a must-have for your electrical projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19070-0145 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| Molex 19221-0234 | Compression Style Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 1/4 (M6), Plated | ![]() |
| Molex 19221-0250 | Compression Style Ring Tongue Terminal for 4/0 AWG Wire, Stud Size 3/8 (M9), Plated, Barrel Length 19.05mm | ![]() |
| Molex 19221-0495 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4 (M6), Plated | ![]() |
| Molex 42815-0012 | Mini-Fit Sr. Crimp Terminal, Female, 10-12 AWG, Gold (Au) | ![]() |
| Molex 42815-0012 | Loose Piece - Mini-Fit Sr. Crimp Terminal, Female, 10-12 AWG, Gold (Au) | ![]() |
| Molex 42816-0212 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 2 Circuit, Black | ![]() |
| Molex 42816-0612 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 6 Circuit, Black | ![]() |
| Molex 42817-0012 | Mini-Fit Sr. Crimp Terminal, Male, 10-12 AWG, Gold (Au) | ![]() |
| Molex 42818-0212 | 10.00mm Pitch Mini-Fit Sr. Plug Housing, Single Row, Panel Mount, 2 Circuit, Black | ![]() |
| Molex 42818-0412 | 10.00mm Pitch Mini-Fit Sr. Plug Housing, Single Row, Panel Mount, 4 Circuit, Black | ![]() |
| Molex 42818-0612 | 10.00mm Pitch Mini-Fit Sr. Plug Housing, Single Row, Panel Mount, 6 Circuit, Black | ![]() |
| Molex 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 51191-0300 | 2.50mm Pitch Mini-Latch Wire-to-Wire and Wire-to-Board Receptacle Housing, with Guide Rails, 3 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/13/2022 | 511664 - Change supplier. his notification is to inform you that a supplier to Molex Lincoln Nebraska, plant 3104, is changing it's mill source for raw material used for the impacted parts listed. This change is being completed so that the supplier can keep up with current and future demand for material. No changes will be made to product as part of this change. | Download | |||
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||
| 02/01/2017 | 502024 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||


