| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51191-0300 |
| Series: | 51191 - Mini-Latch |
| Connector Type: | Mini-Latch |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 2.5 mm |
| Material: | Nylon |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0511910300 |
| SKU: | MOL51191-0300 |
51191-0300
Specifications
Detailed Description
Enhance your connectivity with our Mini-Latch Receptacle, designed for seamless signal transmission in a variety of applications. With three gold-plated contacts housed in durable nylon, this connector ensures reliable performance even in harsh environments, with a wide operating temperature range from -40 to 105 °C. Its compact 2.5 mm pitch and single-row configuration make it ideal for wire-to-wire or wire-to-board connections, offering versatility in your design. Meeting RoHS compliance standards, you can trust in its quality and environmental responsibility. Elevate your connection solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0077 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2061 | Mini-Fit Jr. Plug Housing, Dual Row, 6 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-4031 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Natural | ![]() |
| Molex 50-37-5053 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, Friction Lock, 5 Circuits, Natural | ![]() |
| Molex 50-37-5063 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, Friction Lock, 6 Circuits, Natural | ![]() |
| Molex 50-37-5143 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, without Lock, 14 Circuits, Natural | ![]() |
| Molex 502579-0000 | CLIK-Mate 1.50mm Pitch Crimp Terminal, Male, Tin Plating, 28-24 AWG, Reel | ![]() |
| Molex 50802-8000 | 2.50mm Pitch Mini-Latch Crimp Terminal, Female, Phosphor Bronze, Reel | ![]() |
| Molex 50802-9001 | 2.50mm Pitch Mini-Latch Crimp Terminal, Female, Brass, Reel | ![]() |
| Molex 51021-0500 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 5 Circuits, Natural | ![]() |
| Molex 51191-0200 | 2.50mm Pitch Mini-Latch Wire-to-Wire and Wire-to-Board Receptacle Housing, with Guide Rails, 2 Circuits | ![]() |
| Molex 51191-0400 | 2.50mm Pitch Mini-Latch Wire-to-Wire and Wire-to-Board Receptacle Housing, with Guide Rails, 4 Circuits | ![]() |
| Molex 560124-0101 | DuraClik ISL Wire-to-Board Crimp Receptacle Terminal, Female, AVSS 0.30mm² Wire, Tin (Sn) Plating | ![]() |
| Molex 64320-3311 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 90327-0306 | Picoflex PF-50, Low Profile, IDT Receptacle, 6 Circuits, White, Tin (Sn) Plated, Bag | ![]() |
| Molex 90327-0359 | Picoflex PF-50, Low Profile, IDT Receptacle, 8 Circuits, White, Tin (Sn) Plated, Reeling Option A | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/03/2020 | 508335 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||


