| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 42817-1014 |
| Series: | 42817 - Mini-Fit Sr. |
| Connector Type: | Mini-Fit Sr. |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Tin Over Nickel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver over Nickel |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 10 AWG, 12 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin over Nickel |
| Wire Insulation Diameter: | 5.3 mm |
| Part Aliases: | 889056244749 42817-1014 0428171014 |
| SKU: | MOL42817-1014.P |
42817-1014
Specifications
Detailed Description
Enhance your power connections with our Cut Strip Mini-Fit Sr. Crimp Terminal for male applications. Crafted for durability and optimal conductivity, this terminal accommodates 10-12 AWG wire sizes with ease. Featuring a high-performance alloy contact material and silver plating, it ensures reliable performance in various circuit applications. The crimp or compression termination method guarantees secure and efficient assembly. Designed for the Mini-Fit Sr. connector system, this terminal is a perfect fit for wire-to-wire setups. With RoHS compliance and meticulous plating thickness specifications, it meets international standards for environmental responsibility and quality assurance. Upgrade your pin and socket housings with this essential component, perfect for high-power connections in industrial and commercial settings.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 42817-1014 | Mini-Fit Sr. Crimp Terminal, Male, 12-10 AWG, Silver (Ag) | ![]() |
| Molex 42818-0312 | Mini-Fit Sr. Plug Housing, 10.00mm Pitch, Single Row, Panel Mount, 3 Circuit, Black | ![]() |
| Molex 43938-2103 | Mini-Fit Sr. Plug Housing, 10.00mm Pitch, Dual Row, Panel Mount, 10 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/13/2022 | 511664 - Change supplier. his notification is to inform you that a supplier to Molex Lincoln Nebraska, plant 3104, is changing it's mill source for raw material used for the impacted parts listed. This change is being completed so that the supplier can keep up with current and future demand for material. No changes will be made to product as part of this change. | Download | |||


