Attribute | Value |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 43030-0038 |
SKU: | MOL43030-0038.PL |
43030-0038
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Molex 08-56-0110 | KK 254 Crimp Terminal, 22-30 AWG, Bag, Gold (Au), Nickel (Ni) Under Plating | ![]() |
![]() | Molex 105307-1202 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 2 Circuits, Black, Glow-Wire Capable | ![]() |
![]() | Molex 19429-0033 | MX150L 2 Circuit Panel Mount Plug for 14-22 AWG Wire, Rear Mount FlangeAssembly, with Gasket, Black | ![]() |
![]() | Molex 22-01-1042 | 2.50mm Pitch KK Wire-to-Board Housing, Female, Friction Lock, for 2759/5159 Crimp Terminals, 4 Circuits | ![]() |
![]() | Molex 34824-0244 | Mini50 Unsealed Receptacle, Dual Row, Non-Bridged, 24 Circuits, EcoPaxx Resin, EcoPaXX Resin, Polarization Option A, Black | ![]() |
![]() | Molex 39-00-0041 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, 24-18 AWG | ![]() |
![]() | Molex 39-01-2021 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
![]() | Molex 39-01-2085 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Natural | ![]() |
![]() | Molex 39-01-4030 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-2, Natural | ![]() |
![]() | Molex 39-01-4036 | Mini-Fit Jr. Plug Housing, Single Row, 3 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
![]() | Molex 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
![]() | Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
![]() | Molex 43030-0007 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG | ![]() |
![]() | Molex 43030-0038 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 18 AWG, .073in / 1.85mm Max Insulation Outside Diameter, Reel | ![]() |
![]() | Molex 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
![]() | Molex 47054-1000 | KK 254 Housing with Polarization Rib, 4 Pin | ![]() |
![]() | Molex 64325-1023 | CMC Blind Plug cavity 1.50mm | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
11/15/2025 | 517215 - Equipment/ Production Transfer or Rearrangement. The purpose of the change is Additional site of production in Molex Shanghai. New tool added and material source added local supplier. No change to material level and product quality. | Download |