| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44133-2400 |
| Color: | Black |
| Series: | 44133 - Micro-Fit BMI |
| Connector Type: | Micro-Fit BMI |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Panel Mount |
| Pitch: | 3 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0441332400 |
| SKU: | MOL44133-2400 |
44133-2400
| Heilind Number: | MOL44133-2400 |
| Manufacturer: | Molex |
| Manufacturer Number: | 44133-2400 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
Micro-Fit BMI Receptacle Housing, Dual Row, Panel Mount, 24 Circuits, Polyester, UL 94V-0
More >>Specifications
Detailed Description
Enhance your connectivity with our Micro-Fit BMI Receptacle Housing. Designed for dual-row panel mounting, this housing features 24 circuits and is crafted from durable black polyester with UL 94V-0 flammability standard compliance. With a 3mm pitch, it ensures secure connections in both wire-to-wire and wire-to-board applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a reliable choice for power circuitry. Its polarized design guarantees proper mating, while its CSA and UL certifications offer peace of mind. Stackable and glow-wire capable, it's a versatile component for various electronic setups. Trust in the quality and performance of the Micro-Fit BMI Receptacle Housing for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-3041 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 4 Circuits, Natural | ![]() |
| Molex 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 51067-0300 | 3.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 3 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/16/2026 | 517575 - Change Supplier. Due to force majeure event resulting in capacity limitations at our current resin supplier, Celanese Florence the molex management team has elected to qualify LG chems PBT in order to satisfy customer demand. | Download | |||
| 07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download | |||
| 08/16/2021 | 510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier. | Download | |||
| 09/30/2018 | 505462 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||
| 07/01/2017 | 502635 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||
| 08/01/2014 | GCM 10629608 - Supplier Change. | Download | |||


