| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46235-5003 |
| Series: | 46235 - Micro-Fit RMF |
| Amperage: | 5 A |
| Connector Type: | Micro-Fit RMF |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper-Zinc-Tin |
| Contact Plating: | Nickel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Mating Cycles: | 250 |
| Contact Termination Plating Thickness: | 1.27 µm |
| Wire Size: | 26 AWG, 28 AWG, 30 AWG |
| Connector System: | Wire to Board, Wire to Wire |
| Contact Termination Plating: | Nickel |
| Wire Insulation Diameter: | 1.27 mm |
| Part Aliases: | 0462355003 |
| SKU: | MOL46235-5003 |
46235-5003
| Heilind Number: | MOL46235-5003 |
| Manufacturer: | Molex |
| Manufacturer Number: | 46235-5003 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Micro-Fit RMF High Mating Cycle, Reduced Mating Force, Crimp Terminal, Female, with 0.38µm Selective Gold (Au) over Nickel (Ni), 30-26 AWG, with Lubricant
More >>Specifications
Detailed Description
Enhance your connectivity with our Micro-Fit RMF High Mating Cycle Crimp Terminal for Females. Designed for seamless power transmission, this connector boasts Reduced Mating Force technology, ensuring effortless and reliable connections. Crafted with Copper-Zinc-Tin contact material and Nickel plating, it guarantees optimal conductivity and durability. With a gold-plated mating area and a 250-cycle lifespan, it offers long-lasting performance. Suitable for wire sizes ranging from 26 to 30 AWG, it accommodates various applications, from Wire to Wire to Wire to Board setups. Compliant with RoHS regulations, this connector is not only efficient but also environmentally friendly. Elevate your connectivity solutions with the Micro-Fit RMF.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19221-0228 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 5/16 (M8), Plated, Wide Pad | ![]() |
| Molex 19221-0229 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 3/8 (M9), Plated, Wide Pad | ![]() |
| Molex 43020-0801 | Micro-Fit 3.0 Plug Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0608 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen Since Inception, Black | ![]() |
| Molex 45750-1211 | Mini-Fit Plus Crimp Terminal, 20-18 AWG, Reel, Copper (Cu) Alloy, Gold (Au) Selective | ![]() |
| | Molex 501647-1100 | 2.00mm Pitch iGrid Wire-to-Board Crimp Terminal, Female, 22-26 AWG, Bag | ![]() |
| Molex 51110-0851 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 8 Circuits, with Center Polarization Key, without Locking Ramp, Lead-Free | ![]() |
| Molex 56134-9000 | Cut Strip - 2.00mm Pitch Crimp Terminal, Female, 22-28 AWG, Copper Alloy, Reel | ![]() |
| Molex 64325-1010 | CMC Blind Plug for cavity 0.635mm | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/05/2021 | 509888- Equipment Transfer, Production Transfer or Rearrangement. To further optimize Micro-fit series 46235 Lubricated terminal production, power and signal business unit will consolidate all production in molex Shanghai customers who currently receive these products from out Maumelle, AR plant will begin recieving them from our shanghai plant. no impact to fit, form, function, or DU etc. | Download | |||
| 07/31/2019 | 507369 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 05/17/2018 | 505437 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 05/08/2018 | 505319 - Retraction. Update Previously Issued Change Notice, this notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. | Download | |||
| 07/01/2017 | 502635 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||


