| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46623-0201 |
| Color: | Black |
| Series: | 46623 - Micro-Fit BMI |
| Connector Type: | Micro-Fit BMI |
| Gender: | Receptacle |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 3 mm |
| Material: | Nylon |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0466230201 |
| SKU: | MOL46623-0201 |
46623-0201
Specifications
Detailed Description
Enhance your power connectivity with our Micro-Fit BMI Receptacle Housing. Designed for single-row panel mounting, this housing features 2 circuits and is constructed from durable UL 94V-0 rated black nylon. With a 3mm pitch and polarized mating, it ensures secure and reliable connections. Perfect for wire to wire or wire to board applications, this housing is CSA and UL certified, guaranteeing quality and safety. Operating flawlessly in a wide temperature range from -40 to 105°C, it is a versatile and essential component for your electrical setups. Trust in the Micro-Fit BMI for efficient and high-performance connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 46625-0200 | Micro-Fit BMI Plug Housing, Single Row, Panel Mount, 2 Circuits, Nylon,UL 94V-0 | ![]() |


