| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46625-0200 |
| Color: | Black |
| Series: | 46625 - Micro-Fit BMI |
| Connector Type: | Micro-Fit BMI |
| Gender: | Plug |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 3 mm |
| Material: | Nylon |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0466250200 |
| SKU: | MOL46625-0200 |
46625-0200
Specifications
Detailed Description
Enhance your connectivity with our Micro-Fit BMI Plug Housing, designed for seamless integration in a variety of applications. This single-row panel mount housing features 2 circuits for efficient power transmission. Crafted from durable nylon with a UL 94V-0 flammability standard, it guarantees safety and reliability. The black housing is not only visually sleek but also practical, with a polarized mate for easy assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for versatile use. Certified by CSA and UL, our Micro-Fit BMI Plug Housing ensures quality performance. Upgrade your wire-to-wire or wire-to-board connections with this essential component, now with RoHS compliance for added environmental responsibility. Experience seamless connectivity with our Micro-Fit BMI Plug Housing.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-06-0040 | Mini-Fit BMI Receptacle Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-2, 4 Circuits | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2085 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Natural | ![]() |
| Molex 46623-0201 | Micro-Fit BMI Receptacle Housing, Single Row, Panel Mount, 2 Circuits, Nylon, UL 94V-0 | ![]() |
| Molex 70107-0044 | SL Wire-to-Wire Panel Mount Crimp Housing, Single Row, Version B, with Mounting Ears, 10 Circuits, Black | ![]() |


