| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 47659-1100 |
| Color: | Black |
| Series: | 47659 - HDMI |
| Amperage: | .5 A |
| Connector Type: | HDMI |
| Gender: | Female |
| Number of Contacts: | 19 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 5 mm |
| Voltage: | 40 V DC |
| Material: | Liquid Crystal Polymer |
| Number of Ports: | 1 |
| Orientation: | Vertical |
| Component Type: | Receptacle |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 19 |
| Mating Cycles: | 10000 |
| Panel Mount: | Without |
| PCB Locator: | Yes |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .051 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Gold |
| Termination Pitch: | .5 mm |
| Lock to Mating Part: | Yes |
| Part Aliases: | 0476591100 |
| SKU: | MOL47659-1100 |
47659-1100
Specifications
Detailed Description
Enhance your audio and video connectivity with our HDMI Receptacle, designed for seamless integration in your electronic devices. Featuring a sleek black finish, this surface mount connector boasts a durable construction with a liquid crystal polymer material. With 19 gold-plated contacts and a high mating cycle of 10,000, it ensures reliable performance over time. The vertical orientation and compact pitch of 0.5mm make it ideal for space-efficient PCB layouts. RoHS compliant and shielded for signal integrity, it guarantees quality and compliance with environmental standards. Whether for professional broadcast equipment or consumer electronics, this HDMI Receptacle is a versatile solution for demanding applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 39-29-0103 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 10 Circuits, without Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Molex 39-30-1060 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 6 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural | ![]() |
| Molex 43045-1022 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 10 Circuits, with PCB Press-fit Metal Retention Clip, Gold, Glow-Wire Capable, Black | ![]() |
| Molex 501568-0607 | 1.00mm Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Single Row, Right Angle, Tin Plated, with Inner Positive Lock, 6 Circuits | ![]() |
| Molex 53047-0310 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits | ![]() |
| Molex 55932-0410 | 2.00mm Pitch MicroClasp Wire-to-Board Header, Single Row, Vertical, 4 Circuits, with PCB Locator | ![]() |
| Molex 70543-0001 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 2 Circuits, 0.38 | ![]() |
| Molex 70543-0003 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 4 Circuits, 0.38 | ![]() |
| Molex 70553-0002 | 2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 3 Circuits, 0.38 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2022 | 511364 - Supplier Change. Change resin due to existing resin supplier Polyplastics capacity constraint issue we must qualify second resin source to meet ramp up demand current supplier Pilyplastics don't supply any volume from CY22 Q2 due to their limited capacity. we must qualify local LCP supplier Wote to avoid production line down. Wote is top One local LCP supplier in china. | Download | |||


