| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 500075-1517 |
| Color: | Black |
| Series: | 500075 - USB 2.0 - USB OTG (On-The-Go) |
| Amperage: | 1 A |
| Connector Type: | USB, USB OTG (On-The-Go) |
| Gender: | Female |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Vertical |
| Pitch: | 8 mm |
| Voltage: | 30 V AC/DC |
| Shield Type: | Full Shield |
| Number of Ports: | 1 |
| Orientation: | Vertical |
| USB Type: | Mini-B |
| Component Type: | Receptacle |
| Tail Length: | 2 mm |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 5 |
| PCB Locator: | Yes |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | .8 mm |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | .8 mm |
| Lock to Mating Part: | Yes |
| Surface Mount Compatible: | No |
| Part Aliases: | 5000751517 |
| SKU: | MOL500075-1517 |
500075-1517
Specifications
Detailed Description
Easily connect USB devices with this Mini USB Receptacle. Designed for through-hole soldering, it features shell tabs for secure attachment. The black color and vertical orientation make it versatile for various applications. With a 1A amperage and gold-plated contacts, it ensures reliable performance. RoHS compliant and suitable for operating temperatures ranging from -40°C to 85°C, this connector is durable and environmentally friendly. Perfect for high-speed data transfers, it's an essential component for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-48-3156 | KK 396 PC Board Connector, Top Entry, Polyester Connector, Gold (Au) Selective, 15 Circuits | ![]() |
| Molex 10-89-7401 | 2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 40 Circuits, Tin (Sn) Plating, 2.72mm PC Tail Length | ![]() |
| Molex 19073-0172 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 10 (M5), Length 27.71mm, Mylar Tape Carrier | ![]() |
| Molex 22-05-3021 | KK 254 Solid Header, Right Angle, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| Molex 26-60-4040 | KK 396 Header, Vertical, Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
| Molex 35507-0600 | 2.00mm Pitch Sherlock Wire-to-Board Housing, Natural, 6 Circuits | ![]() |
| Molex 39-29-9049 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Molex 39-30-1042 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, PA Polyamide Nylon 6/6 94V-0, 0.76µm Select Gold (Au) Plating | ![]() |
| Molex 39-30-1122 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 12 Circuits, PA Polyamide Nylon 6/6 94V-0, 0.76µm Select Gold (Au) Plating | ![]() |
| Molex 39-30-1162 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 16 Circuits, PA Polyamide Nylon 6/6 94V-0, 0.76µm Select Gold (Au) Plating | ![]() |
| Molex 39502-1005 | 3.50mm Pitch Eurostyle Horizontal PCB Header, 5 Circuits | ![]() |
| Molex 42878-8410 | Modular Jack, Vertical, Low Profile, 8/8 | ![]() |
| Molex 43045-0419 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 4 Circuits, with Solder Tab, Gold, Glow-Wire Capable, Black | ![]() |
| Molex 43650-0216 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 2 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |
| Molex 43650-0225 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 2 Circuits, with Solder Tab, Gold, Glow-Wire Capable, Black | ![]() |
| Molex 50-57-9407 | SL Crimp Housing, Single Row, Version G, Positive Latch, 7 Circuits, Black | ![]() |
| Molex 53047-0810 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 8 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2022 | 510432 - Equipment Transfer, Production Transfer or Rearrangement. insufficient capacity for mini USB 500075 and 502237 manual assembly location in Molex Malaysia and to secure the supply in Molex Malaysia, the purpose of this letter is to change the Manufacturing Location for mini USB 500075 and 502237 the reason for change are to optimize capacity planning. | Download | |||
| 06/01/2018 | 505502 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||
| 01/21/2015 | GCM 10657621 - Tooling / Equipment Transfer. | Download | |||


