| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53047-0810 |
| Series: | 53047 |
| Amperage: | 1 A |
| Connector Type: | PicoBlade |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Body Orientation: | Straight |
| Pitch: | 1.25 mm |
| Voltage: | 125 V |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.3 mm |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | .8 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Current Derating Order No: | 987651-3691 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 5.2 mm |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | PicoBlade |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0530470810 |
| SKU: | MOL53047-0810 |
53047-0810
Specifications
Detailed Description
Introducing the PicoBlade Series 53047, a versatile PCB connector designed for seamless wire-to-board connections. With a straight body orientation and through-hole termination method, this connector features 8 contacts in a single row, offering a 1.25mm pitch and a current rating of 1A at 125V. Operating in a wide temperature range from -40°C to 85°C, it ensures reliable performance in various environments. The tin-plated contact mating area provides enhanced conductivity, while the 2.3mm tail length allows for easy installation. Featuring a vertical orientation and a mated height of 5.2mm, this connector is ideal for compact electronic applications. RoHS compliant and with a mating cycle of 30, it guarantees durability and sustainability. Additionally, with a fully shrouded design and locking feature, it ensures secure and stable connections on the PCB. Eminently reliable and efficient, the PicoBlade connector is a crucial component for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19003-0064 | InsulKrimp Quick Disconnect, Female, for 24-26 (0.20-0.12mm²), Tab 4.75 x 0.51mm, Yellow, Carton | ![]() |
| Molex 22-23-2021 | KK 254 Solid Header, Vertical, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| Molex 26-48-1045 | KK 396 Breakaway Header, Vertical, Square Pin, with Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
| Molex 26-48-1046 | KK 396 Breakaway Header, Right-Angle with Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
| Molex 35362-0450 | 2.00mm Pitch Sherlock Wire-to-Board Header, Vertical, with Positive Lock, 4 Circuits, with Kinked PC Tails, Natural | ![]() |
| Molex 42878-6218 | Modular Jack, Vertical, Low Profile, 6/6 | ![]() |
| Molex 43860-0001 | Modular Jack, Right-Angle, Low Profile, Inverted, 8/8 | ![]() |
| Molex 500075-1517 | Mini USB, B-Receptacle, Vertical, Through Hole Solder Tails and Shell Tabs | ![]() |
| Molex 501331-1407 | 1.00mm Pitch, Pico-Clasp PCB Header, Single Row, Vertical, Surface Mount, Tin Plated, Inner Positive Lock, 14 Circuits, Natural | ![]() |
| Molex 53047-0210 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Through Hole, Tin Plating, Friction Lock, 2 Circuits, Tray, 2.30mm PC Tail Length | ![]() |
| Molex 53047-0310 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Through Hole, Tin Plating, Friction Lock, 3 Circuits, Tray, 2.30mm PC Tail Length | ![]() |
| Molex 53047-0410 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Through Hole, Tin Plating, Friction Lock, 4 Circuits, Tray, 2.30mm PC Tail Length | ![]() |
| Molex 53047-0510 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Through Hole, Tin Plating, Friction Lock, 5 Circuits, Tray, 2.30mm PC Tail Length | ![]() |
| Molex 53047-0610 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Through Hole, Tin Plating, Friction Lock, 6 Circuits, Tray, 2.30mm PC Tail Length | ![]() |
| Molex 53047-0710 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Through Hole, Tin Plating, Friction Lock, 7 Circuits, Tray, 2.30mm PC Tail Length | ![]() |
| Molex 53047-1010 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Through Hole, Tin Plating, Friction Lock, 10 Circuits, Tray, 2.30mm PC Tail Length | ![]() |
| Molex 53047-1210 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Through Hole, Tin Plating, Friction Lock, 12 Circuits, Tray, 2.30mm PC Tail Length | ![]() |
| Molex 53375-0410 | 2.50mm Pitch, Mini-Lock PCB Header, Single Row, Vertical, Through Hole with Kinked Pins, Tin Plating, Positive Lock, 4 Circuits, Bag, 3.40mm PC Tail Length | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2023 | 513928 - Equipment Transfer, Production Transfer or Rearrangement. 53047 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance If this PCN will be completed, it will only be produced at the Ansan plant To better serve our customers and leverage our global manufacturing footprint | Download | |||
| 02/01/2023 | 512997 - Change Supplier. This notification is to inform you about a change of resin suppliers impacting the part(s) attached as per list. No changes will be made to product as part of this change. | Download | |||
| 03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download | |||


