50058-8000

Heilind Number:MOL50058-8000
Manufacturer:Molex
Manufacturer Number:50058-8000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 32-28 AWG, Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 50058-8000
Series:50058 - PicoBlade
Amperage:1 A
Connector Type:PicoBlade
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Phosphor Bronze
Contact Plating:Tin
Voltage:125 V
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.889 µm
Mating Cycles:30
Contact Termination Plating Thickness:.914 µm
Wire Size:28 AWG, 30 AWG, 32 AWG
Connector System:Wire to Board, Wire to Wire
Contact Termination Plating:Tin
Current Derating Order No:987651-3691
Wire Insulation Diameter:.5 - 1 mm
Part Aliases:0500588000
SKU:MOL50058-8000

Detailed Description

Enhance your connectivity with our PicoBlade 50058 series Female Connector, designed for seamless wire-to-wire and wire-to-board integration. This high-performance connector features a durable construction with Phosphor Bronze contacts, ensuring reliable signal transmission in various applications. With a current rating of 1A and a voltage tolerance of 125V, it guarantees efficient power delivery. The Tin contact plating offers excellent conductivity, while the crimp or compression termination method ensures easy installation. RoHS compliant and with a robust design rated for 30 mating cycles, it's the perfect choice for demanding environments. Suitable for wire sizes 28-32 AWG and accommodating insulation diameters of 0.5-1mm, this connector is a versatile solution for your connectivity needs. Indispensable for electronics, telecommunications, and automotive industries, it's a key component for optimizing your systems' performance. Elevate your connections with this premium PicoBlade connector.