| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 500638-0407 |
| Color: | Brown |
| Series: | 500638 - MicroClasp |
| Connector Type: | MicroClasp |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Material: | Polyester |
| Component Type: | Terminal Position Assurance |
| Packaging: | Bag |
| Operating Temperature Range: | -25 - 85 °C |
| Number of Contacts Loaded: | 4 |
| Polarized to Mate: | Yes |
| Part Aliases: | 5006380407 |
| SKU: | MOL500638-0407 |
500638-0407
Specifications
Detailed Description
Enhance the security and reliability of your connections with our MicroClasp Terminal Position Assurance component. Designed for seamless integration with MicroClasp connectors, this essential accessory features a polyester construction for durability. With four contacts in a single row, it ensures efficient data transmission. Operating within a wide temperature range, from -25 to 85 °C, it guarantees performance in various environments. Its polarized design offers foolproof mating, while its RoHS compliance underscores our commitment to environmental responsibility. Packaged in a convenient bag, this accessory is a must-have for ensuring the integrity of your Ethernet and fiber optic connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-06-1023 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 105308-1216 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 16 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 172953-0801 | Micro-Fit Terminal Position Assurance (TPA) Retainer, 8 Circuits, 3.00mm Pitch, UL 94V-0, Low-Halogen, Natural | ![]() |
| Molex 172953-2001 | Micro-Fit Terminal Position Assurance (TPA) Retainer, 20 Circuits, 3.00mm Pitch, UL 94V-0, Low-Halogen, Natural | ![]() |
| Molex 33472-1206 | MX150 Sealed Female Connector, Dual Row, 12 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| Molex 39-01-2126 | Mini-Fit Jr. Plug Housing, Dual Row, 12 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| Molex 43020-0200 | Micro-Fit 3.0 Plug Housing, Dual Row, 2 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Molex 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50-57-9002 | SL Crimp Housing, Single Row, Version A, Non-polarized, 2 Circuits, Black | ![]() |
| Molex 50-57-9408 | SL Crimp Housing, Single Row, Version G, Positive Latch, 8 Circuits, Black | ![]() |
| Molex 500638-0707 | 2.00mm Pitch MicroClasp Wire-to-Board Terminal Position Assurance (TPA) Retainer, Brown, 7 Circuits | ![]() |
| Molex 500638-0907 | 2.00mm Pitch MicroClasp Wire-to-Board Terminal Position Assurance (TPA) Retainer, Brown, 9 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/29/2024 | 513891 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||
| 12/17/2021 | 511142 - Change Supplier. due to supply constraints moles will be adding a second resin supplier to keep up with demand. so parts will be made either by current suppliers material or the alternative supplier resin. | Download | |||


