| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 500638-0707 |
| Color: | Brown |
| Series: | 500638 - MicroClasp |
| Connector Type: | MicroClasp |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Material: | Polyester |
| Component Type: | Terminal Position Assurance |
| Packaging: | Bag |
| Operating Temperature Range: | -25 - 85 °C |
| Number of Contacts Loaded: | 7 |
| Polarized to Mate: | Yes |
| Part Aliases: | 5006380707 |
| SKU: | MOL500638-0707 |
500638-0707
Specifications
Detailed Description
Enhance your connectivity with our MicroClasp Brown Terminal Position Assurance component, designed for seamless integration in Ethernet and Fiber Optic systems. Featuring seven contacts in a single row, this connector ensures reliable data transmission. Crafted from durable polyester and RoHS compliant, it guarantees both performance and environmental responsibility. With a wide operating temperature range of -25 to 85 °C, it's suitable for various industrial applications. The polarized design and included accessories facilitate easy mating, while the convenient packaging in a bag ensures safe handling. Upgrade your RJ Connector setup with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-06-1023 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 105308-1216 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 16 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 172953-0801 | Micro-Fit Terminal Position Assurance (TPA) Retainer, 8 Circuits, 3.00mm Pitch, UL 94V-0, Low-Halogen, Natural | ![]() |
| Molex 172953-2001 | Micro-Fit Terminal Position Assurance (TPA) Retainer, 20 Circuits, 3.00mm Pitch, UL 94V-0, Low-Halogen, Natural | ![]() |
| Molex 33472-1206 | MX150 Sealed Female Connector, Dual Row, 12 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| Molex 39-01-2126 | Mini-Fit Jr. Plug Housing, Dual Row, 12 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| Molex 43020-0200 | Micro-Fit 3.0 Plug Housing, Dual Row, 2 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Molex 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50-57-9002 | SL Crimp Housing, Single Row, Version A, Non-polarized, 2 Circuits, Black | ![]() |
| Molex 50-57-9408 | SL Crimp Housing, Single Row, Version G, Positive Latch, 8 Circuits, Black | ![]() |
| Molex 50-84-1040 | 2.13mm Diameter MLX Power Crimp Housing Plug, 4 Circuits, Natural | ![]() |
| Molex 50-84-1065 | 2.13mm Diameter MLX Power Crimp Housing Plug, 6 Circuits, Natural | ![]() |
| Molex 500638-0407 | 2.00mm Pitch MicroClasp Wire-to-Board Terminal Position Assurance (TPA) Retainer, Brown, 4 Circuits | ![]() |
| Molex 500638-0907 | 2.00mm Pitch MicroClasp Wire-to-Board Terminal Position Assurance (TPA) Retainer, Brown, 9 Circuits | ![]() |
| Molex 51110-0660 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 6 Circuits, without Center Polarization Key, with Locking Ramp, Lead-Free | ![]() |
| Molex 51110-3051 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 30 Circuits, with Center Polarization Key, with Locking Ramp, Lead-Free | ![]() |
| Molex 51191-0400 | 2.50mm Pitch Mini-Latch Wire-to-Wire and Wire-to-Board Receptacle Housing, with Guide Rails, 4 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/29/2024 | 513891 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||


