| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 500998-0900 |
| Color: | Black |
| Pitch: | 2.5 mm |
| Series: | 500998 - SD Card |
| Voltage: | 100 V AC |
| Amperage: | .5 A |
| Material: | High Temperature Thermoplastic |
| Shielded: | Yes |
| PCB Locator: | Yes |
| Mating Cycles: | 10000 |
| PCB Retention: | Yes |
| Connector Type: | SD Card |
| Contact Material: | Copper Alloy |
| Housing Material: | Thermoplastic |
| Termination Method: | Surface Mount |
| Card Detection Switch: | Open |
| Number of Contacts Loaded: | 9 |
| Contact Termination Plating: | Gold, Tin |
| Operating Temperature Range: | -25 - 90 °C |
| Maximum Operating Temperature: | 90 °C |
| Minimum Operating Temperature: | -25 °C |
| Material Flammability Standard: | 94V-0 |
| SKU: | MOL500998-0900 |
500998-0900
Specifications
Detailed Description
Enhance your electronic devices with this high-quality SD Card connector, designed for seamless performance. Featuring a durable thermoplastic housing and copper alloy contacts, it ensures reliable connectivity for your SD cards. With a surface mount termination method and a pitch of 2.5mm, installation is quick and convenient. Operating at temperatures ranging from -25 to 90°C, it is suitable for various environments. This connector is UL certified and RoHS compliant, guaranteeing safety and environmental responsibility. Perfect for memory expansion in a wide range of applications, it offers 9 loaded contacts for efficient data transfer. Upgrade your devices with this essential connector, a must-have for any tech enthusiast.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 10-84-5020 | 6.35mm Pitch MLX Power Connector Header, Vertical, 2 Circuits, Polyester 94V-0, Tin (Sn) Plating, White | ![]() |
| Molex 19713-4001 | PCB Tab Right Angle Quick Disconnect, Male, for Wire, Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| Molex 22-05-3021 | KK 254 Solid Header, Right-Angle, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| Molex 22-05-3031 | KK 254 Solid Header, Right-Angle, with Friction Lock, 3 Circuits, Tin (Sn) Plating | ![]() |
| Molex 22-23-2031 | KK 254 Solid Header, Vertical, with Friction Lock, 3 Circuits, Tin (Sn) Plating, Bag | ![]() |
| Molex 22-23-2041 | KK 254 Solid Header, Vertical, with Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
| Molex 22-28-4080 | KK 254 Breakaway Header, Vertical, 8 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
| Molex 39-53-2164 | Easy-On FFC/FPC Connector, 1.25mm Pitch, Through-Hole, Right-Angle, ZIF, Top Contact Style, 16 Circuits | ![]() |
| Molex 43045-0414 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 4 Circuits, with PCB Polarizing Peg, 0.76µm Gold Plating, Glow-Wire Capable, Black | ![]() |
| Molex 43045-0814 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 8 Circuits, with PCB Polarizing Peg, 0.76µm Gold Plating, Glow-Wire Capable, Black | ![]() |
| Molex 43045-1014 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 10 Circuits, with PCB Polarizing Peg, 0.76µm Gold Plating, Glow-Wire Capable, Black | ![]() |
| Molex 43045-1614 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 16 Circuits, with PCB Polarizing Peg, 0.76µm Gold Plating, Glow-Wire Capable, Black | ![]() |
| Molex 43650-0216 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 2 Circuits, with PCB Polarizing Peg, 0.38µm Gold Plating, Glow-Wire Capable, Black | ![]() |
| Molex 70107-0002 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 3 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2024 | 514359 - Obsolete. No replacement, LTB 6/27/24 LTS 9/27/24 | Download | |||
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||
| 10/31/2019 | 506880 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||
| 09/15/2016 | 501413 - Equipment Transfer, Production Transfer or Rearrangement. | Download | |||


