501645-1620

Heilind Number:MOL501645-1620
Manufacturer:Molex
Manufacturer Number:501645-1620
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.00mm Pitch, iGrid PCB Header, Dual Row, Vertical, Through Hole, Matte Tin (Sn) Plating, Positive Lock, 16 Circuits, Tray, 3.20mm PC Tail Length, Natural, with PCB Locator

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 501645-1620
Color:Natural
Series:501645 - iGrid
Amperage:2 A
Connector Type:iGrid
Number of Contacts:16
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:2 mm
Voltage:250 V AC/DC
Material:Nylon
Orientation:Vertical
Keying:Yes
Tail Length:3.2 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:16
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):1.2 mm, 1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:5016451620
SKU:MOL501645-1620

Detailed Description

Enhance your electronic connections with our iGrid 501645-1620 Pin Header. Featuring a durable brass contact material and a straight body orientation, this connector ensures secure and reliable performance. With 16 contacts arranged in two rows, it offers ample connectivity for your PCB applications. The 2mm pitch and through-hole termination method make installation a breeze. Designed for versatility, it can handle up to 250V AC/DC and 2A of current. The vertical orientation and included keying provide added convenience during assembly. Compliant with RoHS standards, this connector is a sustainable choice for your projects. Elevate your wire-to-board connections with this essential component.