| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53047-0910 |
| Series: | 53047 |
| Amperage: | 1 A |
| Connector Type: | PicoBlade |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Body Orientation: | Straight |
| Pitch: | 1.25 mm |
| Voltage: | 125 V |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.3 mm |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 9 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | .8 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Current Derating Order No: | 987651-3691 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 5.2 mm |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | PicoBlade |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0530470910 |
| SKU: | MOL53047-0910 |
53047-0910
| Heilind Number: | MOL53047-0910 |
| Manufacturer: | Molex |
| Manufacturer Number: | 53047-0910 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 9 Circuits
More >>Specifications
Detailed Description
Introducing the PicoBlade Series 53047, a versatile PCB connector designed for efficient wire-to-board connections. With a straight body orientation and through-hole termination method, this connector features 9 contacts in a single row, each with a pitch of 1.25mm. Operating at a maximum amperage of 1A and voltage of 125V, it is suitable for a wide range of applications. Tin plating on the contact mating area ensures optimal conductivity, while a tail length of 2.3mm offers secure attachment to the PCB. RoHS compliant and capable of up to 30 mating cycles, this connector is a reliable choice for your electronic assembly needs. Its compact design, with a mated height of 5.2mm, makes it ideal for space-constrained environments. Additionally, with polarized orientation and a lock to the mating part, it ensures proper alignment and secure connectivity. Whether for industrial machinery or consumer electronics, the PicoBlade 53047 connector delivers high performance and durability.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-70-1039 | 2.50mm Pitch SPOX Wire-to-Board Crimp Terminal, Reel | ![]() |
| Molex 22-05-3051 | KK 254 Solid Header, Right Angle, with Friction Lock, 5 Circuits, Tin (Sn) Plating | ![]() |
| Molex 22-05-7028 | KK 254 Wire-to-Board Header, Right Angle, with Friction Lock, 2 Circuits | ![]() |
| Molex 22-11-2032 | KK 254 Solid Header, Vertical, with Friction Lock, 3 Circuits, Gold (Au) Plating | ![]() |
| Molex 22-28-4163 | KK 254 Breakaway Header, Vertical, 16 Circuits, 0.38 | ![]() |
| Molex 501331-0207 | 1.00mm Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Single Row, Vertical, Tin Plated, with Inner Friction Lock, with Pick-and-Place Tape, 2 Circuits | ![]() |
| Molex 502439-0400 | 2.00mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 4 Circuits, White | ![]() |
| Molex 502439-0800 | 2.00mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 8 Circuits, White | ![]() |
| Molex 53047-0210 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 2 Circuits | ![]() |
| Molex 53047-0310 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits | ![]() |
| Molex 53047-0410 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 4 Circuits | ![]() |
| Molex 53047-0510 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 5 Circuits | ![]() |
| Molex 53047-0610 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 6 Circuits | ![]() |
| Molex 53047-0710 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 7 Circuits | ![]() |
| Molex 53047-0810 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 8 Circuits | ![]() |
| Molex 53047-1210 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 12 Circuits | ![]() |
| Molex 74737-0010 | SFP One Piece Cage, EMI Shielding, 3.38mm Solder Post Tails | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2023 | 513928 - Equipment Transfer, Production Transfer or Rearrangement. 53047 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance If this PCN will be completed, it will only be produced at the Ansan plant To better serve our customers and leverage our global manufacturing footprint | Download | |||
| 02/01/2023 | 512997 - Change Supplier. This notification is to inform you about a change of resin suppliers impacting the part(s) attached as per list. No changes will be made to product as part of this change. | Download | |||
| 03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download | |||


