| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 501876-2240 |
| Color: | Natural |
| Series: | 501876 - iGrid |
| Amperage: | 2 A |
| Connector Type: | iGrid |
| Number of Contacts: | 22 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 2 mm |
| Voltage: | 250 V AC/DC |
| Material: | Nylon |
| Orientation: | Right Angle |
| Keying: | Yes |
| Tail Length: | 3.2 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 22 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.2 mm, 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 5018762240 |
| SKU: | MOL501876-2240 |
501876-2240
| Heilind Number: | MOL501876-2240 |
| Manufacturer: | Molex |
| Manufacturer Number: | 501876-2240 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB connectivity with our iGrid 501876 Series Right Angle Pin Header. Designed for seamless through-hole installation, this connector boasts 22 contacts in a 2-row configuration, ensuring reliable power and signal transmission. With a pitch of 2mm and operating voltage of 250V AC/DC, it offers high performance in a compact form. The brass contact material with tin plating guarantees durability and efficient conductivity, even in demanding environments. Featuring a keying option for error-free mating, this connector is RoHS compliant and suitable for a wide range of applications. Upgrade your design with the iGrid 501876 Series and experience quality connectivity like never before.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172286-1102 | Ultra-Fit Vertical Header, 3.50mm Pitch, Single Row, 2 Circuits, with Kinked Pins, Tin, Glow Wire Capable, Black | ![]() |
| Molex 172286-1103 | Ultra-Fit Vertical Header, 3.50mm Pitch, Single Row, 3 Circuits, with Kinked Pins, Tin, Glow Wire Capable, Black | ![]() |
| Molex 172298-1110 | Ultra-Fit Vertical Header, 3.50mm Pitch, Dual Row, 10 Circuits, with Kinked Pins, Tin (Sn) Plating, Black, Glow Wire Capable | ![]() |
| Molex 501876-1840 | 2.00mm Pitch iGrid Wire-to-Board Header, Dual Row, Right Angle, 18 Circuits | ![]() |
| Molex 501876-2040 | 2.00mm Pitch iGrid Wire-to-Board Header, Dual Row, Right Angle, 20 Circuits | ![]() |
| Molex 501876-2840 | 2.00mm Pitch iGrid Wire-to-Board Header, Dual Row, Right Angle, 28 Circuits | ![]() |
| Molex 501876-3240 | 2.00mm Pitch iGrid Wire-to-Board Header, Dual Row, Right Angle, 32 Circuits | ![]() |
| Molex 501876-4040 | 2.00mm Pitch iGrid Wire-to-Board Header, Dual Row, Right Angle, 40 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/22/2024 | 514501 - Change to Product. Test voltage in dielectric strength test will be changed from 1000V to 800V in the product specification. (There is no change in the maximum rated voltage of 250 V.) | Download | |||
| 10/01/2023 | 513897 - Equipment Transfer, Production Transfer or Rearrangement. 501876/208659 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance If this PCN will be completed, it will only be produced at the Ansan plant To better serve our customers and leverage our global manufacturing footprint. | Download | |||
| 09/16/2022 | 512515 - Change Supplier. due to difficulty in obtaining the flame retardant from Toray Industries, Inc. it became difficult to supply the necessary molding raw materials, and we had no choice but to change the resin manufacturer. after selecting a resin that satisfies our product specs and evaluating the product. | Download | |||
| 03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download | |||
| 08/29/2014 | GCM 10644319 - Supplier Change. This is to inform you that Molex will change Assembly manufacturing sites (Supplier Change) from Finecs to Aidex for the 162 finished items of 50187 6series(2.0 W/B Dual R/A PlgHsgAssy) for quicker and more stable procurement. | Download | |||


