| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 501876-3240 |
| Color: | Natural |
| Series: | 501876 - iGrid |
| Amperage: | 2 A |
| Connector Type: | iGrid |
| Number of Contacts: | 32 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 2 mm |
| Voltage: | 250 V AC/DC |
| Material: | Nylon |
| Orientation: | Right Angle |
| Keying: | Yes |
| Tail Length: | 3.2 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 32 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.2 mm, 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 5018763240 |
| SKU: | MOL501876-3240 |
501876-3240
Specifications
Detailed Description
Enhance your PCB connectivity with the iGrid 501876 series Right Angle Pin Header. Designed for optimal performance, this connector features 32 gold-plated brass contacts, allowing for smooth and reliable data transfer. With a 2A amperage rating and 250V AC/DC voltage capacity, it ensures safe and efficient power distribution. The nylon body and tin-plated termination guarantee durability and corrosion resistance, even in harsh environments. Its right angle orientation with keying option offers convenient installation, while the 3.2mm tail length accommodates various PCB thicknesses. Certified for RoHS compliance and UL/E29179 and CSA/LR19980 agency standards, it meets international safety regulations. Whether for industrial or commercial applications, this iGrid connector is the perfect choice for seamless wire-to-board connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 501876-1840 | 2.00mm Pitch iGrid Wire-to-Board Header, Dual Row, Right Angle, 18 Circuits | ![]() |
| Molex 501876-2040 | 2.00mm Pitch iGrid Wire-to-Board Header, Dual Row, Right Angle, 20 Circuits | ![]() |
| Molex 501876-2240 | 2.00mm Pitch iGrid Wire-to-Board Header, Dual Row, Right Angle, 22 Circuits | ![]() |
| Molex 501876-2840 | 2.00mm Pitch iGrid Wire-to-Board Header, Dual Row, Right Angle, 28 Circuits | ![]() |
| Molex 501876-4040 | 2.00mm Pitch iGrid Wire-to-Board Header, Dual Row, Right Angle, 40 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/22/2024 | 514501 - Change to Product. Test voltage in dielectric strength test will be changed from 1000V to 800V in the product specification. (There is no change in the maximum rated voltage of 250 V.) | Download | |||
| 10/01/2023 | 513897 - Equipment Transfer, Production Transfer or Rearrangement. 501876/208659 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance If this PCN will be completed, it will only be produced at the Ansan plant To better serve our customers and leverage our global manufacturing footprint. | Download | |||
| 09/16/2022 | 512515 - Change Supplier. due to difficulty in obtaining the flame retardant from Toray Industries, Inc. it became difficult to supply the necessary molding raw materials, and we had no choice but to change the resin manufacturer. after selecting a resin that satisfies our product specs and evaluating the product. | Download | |||
| 03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download | |||
| 08/29/2014 | GCM 10644319 - Supplier Change. This is to inform you that Molex will change Assembly manufacturing sites (Supplier Change) from Finecs to Aidex for the 162 finished items of 50187 6series(2.0 W/B Dual R/A PlgHsgAssy) for quicker and more stable procurement. | Download | |||


