| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 502439-1200 |
| Color: | White |
| Series: | 502439 |
| Amperage: | 3 A |
| Connector Type: | CLIK-Mate |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Pitch: | 2 mm |
| Material: | PBT |
| Keying: | Yes |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Product Name: | CLIK-Mate |
| Part Aliases: | 5024391200 |
| SKU: | MOL502439-1200 |
502439-1200
Specifications
Detailed Description
Elevate your connectivity with the CLIK-Mate 502439 series Plug, designed for seamless signal transmission. Crafted from durable Polybutylene Terephthalate, this connector features 12 contacts in a single row, ensuring efficient power delivery. With a 2mm pitch and operating temperature range of -40 to 105°C, it guarantees reliable performance in various environments. UL agency certified and RoHS compliant, it meets stringent quality standards. The keying feature and polarization ensure secure mating, while the lock to mating part adds stability. Ideal for wire-to-board applications, this connector is a must-have for any electronics enthusiast.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-06-2101 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1560, Male, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Reel | ![]() |
| Molex 03-06-7023 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, Black, 2 Circuits, without Mounting Ears, Black | ![]() |
| Molex 03-06-7044 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, Dual Row, without Mounting Ears, PA Polyamide Nylon 6/6, UL 94V-2, 4 Circuits, Black | ![]() |
| Molex 42818-0412 | 10.00mm Pitch Mini-Fit Sr. Plug Housing, Single Row, Panel Mount, 4 Circuit, Black | ![]() |
| Molex 502351-0200 | DuraClik Wire-to-Board Receptacle Housing, Single Row, 2 Circuits, Natural | ![]() |
| Molex 502438-0000 | 2.00mm Pitch CLIK-Mate Wire-to-Board Crimp Terminal, Reel | ![]() |
| Molex 502439-0200 | 2.00mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 2 Circuits, White | ![]() |
| Molex 502578-0200 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 2 Circuits, Beige | ![]() |
| Molex 51006-0400 | 2.00mm Pitch Wire-to-Wire Plug Housing, 4 Circuits | ![]() |
| Molex 560085-0101 | DuraClik Crimp Terminal, Female, 22-26 AWG, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2024 | 513893 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||


