| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 502351-0300 |
| Color: | Natural |
| Series: | 502351 - DuraClik |
| Amperage: | 3 A |
| Connector Type: | DuraClik |
| Gender: | Receptacle |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 2 mm |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Part Aliases: | 5023510300 |
| SKU: | MOL502351-0300 |
502351-0300
| Heilind Number: | MOL502351-0300 |
| Manufacturer: | Molex |
| Manufacturer Number: | 502351-0300 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Introducing our DuraClik Wire-to-Board Receptacle Housing, a reliable solution for your connectivity needs. This single-row housing features 3 circuits, perfect for signal applications. With a 2mm pitch and natural color, it seamlessly integrates into your system. The receptacle, designed for 3A amperage, ensures efficient power transmission. Its keying and polarization features guarantee secure mating, while the durable construction and operating temperature range of -40 to 105°C ensure reliable performance in various environments. Packaged conveniently in a bag, it's easy to handle and store. Trust the DuraClik for your wire-to-board connections, compliant with RoHS standards.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-06-1022 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 2 Circuits, with Pre-bent Mounting Ears, Natural | ![]() |
| Molex 172253-6111 | ULTRA-FIT CRIMP TERM 20-22 15M | ![]() |
| Molex 22-01-1042 | 2.50mm Pitch KK Wire-to-Board Housing, Female, Friction Lock, for 2759/5159 Crimp Terminals, 4 Circuits | ![]() |
| Molex 33482-3601 | MX150 Sealed Male Connector, Dual Row, 6 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 39-01-3069 | Mini-Fit Jr. Plug Housing, Dual Row, 6 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Molex 501189-3010 | 1.00mm Pitch Pico-Clasp Wire-to-Board Receptacle Housing, Dual Row, 30 Circuits | ![]() |
| Molex 501330-0200 | 1.00mm Pitch Pico-Clasp Wire-to-Board Female Housing, Single Row, with Friction Lock, 2 Circuits | ![]() |
| Molex 501330-1000 | 1.00mm Pitch Pico-Clasp Wire-to-Board Female Housing, Single Row, with Positive Lock, 10 Circuits | ![]() |
| Molex 502351-0200 | DuraClik Wire-to-Board Receptacle Housing, Single Row, 2 Circuits, Natural | ![]() |
| Molex 502351-0400 | DuraClik Wire-to-Board Receptacle Housing, Single Row, 4 Circuits, Natural | ![]() |
| Molex 502351-0800 | DuraClik Wire-to-Board Receptacle Housing, Single Row, 8 Circuits, Natural | ![]() |
| Molex 502578-0300 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 3 Circuits, Beige | ![]() |
| Molex 560085-0101 | DuraClik Crimp Terminal, Female, 22-26 AWG, Reel | ![]() |
| Molex 87421-0000 | 1.50mm Pico-SPOX Crimp Terminal, Female, Tin(Sn), 24-30 AWG, Reel | ![]() |
| Molex 87439-0600 | 1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 6 Circuits, Off-White Housing | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/15/2021 | 510489 - Change Supplier. resin manufacture had claimed Force Majeure to molex at the end of May. no guarantee of recovery time frames from their shanghai plant but their Nansha plant can support the same grade of material in order to support continually molex decided to accept the vendors proposal current material source: Shanghai China New Material Source: Nansha China | Download | |||
| 03/19/2018 | 505378 - Retraction. This notification is to advise you of a modification to a previously issued PCN. | Download | |||
| 03/01/2018 | 503293 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 01/20/2017 | 501132 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 06/11/2015 | GCM 10683717 - Upgrade / Rearrangement Of Tooling / Equipment. | Download | |||
| 10/01/2012 | GCM 10549192 - Production location change. Current location is local vendor at Japan. This would change to Chengdu plant. | Download | |||


