| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 502380-0400 |
| Color: | White |
| Series: | 502380 |
| Amperage: | 1 A |
| Connector Type: | CLIK-Mate |
| Gender: | Plug |
| Housing Material: | Polyester |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Pitch: | 1.25 mm |
| Material: | Polyester |
| Keying: | Yes |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Product Name: | CLIK-Mate |
| Part Aliases: | 5023800400 |
| SKU: | MOL502380-0400 |
502380-0400
Specifications
Detailed Description
Enhance connectivity with our CLIK-Mate Plug, designed for seamless integration in wire to board applications. Crafted with durable polyester housing and featuring four contacts in a single row, this connector ensures reliable signal transmission. With a 1.25mm pitch and operating temperature range of -40 to 105°C, it is suitable for various environments. Its keying feature and polarization guarantee proper mating, while the lock to mating part provides secure connections. RoHS compliant, this connector is a sustainable choice for your assembly needs. Perfect for signal circuit applications, it offers high performance and longevity. Upgrade your setup with the CLIK-Mate Plug.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-04-0343 | Mini-Fit Jr. Strain Relief, 8 Circuits, Natural | ![]() |
| Molex 171692-0106 | Mega-Fit Receptacle Housing, Dual Row, 6 Circuit, UL 94 V-0, Bag | ![]() |
| Molex 201841-0030 | MultiCat High-Power Inline Receptacle Housing, 3 Circuits, Black, Key A | ![]() |
| Molex 201846-0020 | MultiCat High-Power Receptacle Terminal, Gold over Nickel Phosphorus Plating, 14-12 AWG, | ![]() |
| Molex 39-01-4030 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-2, Natural | ![]() |
| Molex 42816-0212 | Mini-Fit Sr. Receptacle Housing, 10.00mm Pitch, Single Row, 2 Circuit, Black | ![]() |
| Molex 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0800 | Micro-Fit 3.0 Receptacle Housing, Single Row, 8 Circuits, UL 94V-0, Black | ![]() |
| Molex 502380-0600 | 1.25mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 6 Circuits, White | ![]() |
| Molex 50394-8051 | 2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold, 30-24 AWG, Reel, Lead-Free | ![]() |
| Molex 51021-0800 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 8 Circuits, Natural | ![]() |
| Molex 51110-1451 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 14 Circuits, Center Polarization, Side Latches, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/15/2021 | 510758 - Change Supplier. Adding alternative supplier to support the internal shortages of resin supply. after applying this change Molex products listed will be manufactured by one of them either the current or alternative suppliers material. | Download | |||


