| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 502439-0800 |
| Color: | White |
| Series: | 502439 |
| Amperage: | 3 A |
| Connector Type: | CLIK-Mate |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Pitch: | 2 mm |
| Material: | PBT |
| Keying: | Yes |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Product Name: | CLIK-Mate |
| Part Aliases: | 5024390800 |
| SKU: | MOL502439-0800 |
502439-0800
Specifications
Detailed Description
Enhance your electronic connections with our CLIK-Mate connector, designed for seamless wire-to-board applications. Featuring a durable white Polybutylene Terephthalate housing and eight contacts in a single row, this connector ensures reliable signal transmission. With a compact 2mm pitch and operating temperature range of -40 to 105°C, it's suitable for a variety of environments. The plug gender and keying mechanism provide secure mating, while UL certification guarantees quality and safety. Perfect for circuit applications, this RoHS-compliant connector is a versatile solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 171825-0100 | Super Sabre Female Crimp Terminal | ![]() |
| Molex 172253-6011 | Ultra-Fit Tangless Crimp Terminal, Female, 0.38µm Gold (Au) Plating, 16-18 AWG | ![]() |
| Molex 172258-3106 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Dual Row, 6 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 172258-3110 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Dual Row, 10 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 172258-4110 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Dual Row, 10 Circuits, Natural, Glow-Wire Capable | ![]() |
| Molex 172264-3003 | Ultra-Fit Tangless Terminal Position Assurance (TPA), 3.50mm Pitch, 3 Circuits, Black | ![]() |
| Molex 172672-2002 | 7.50mm Pitch Super Sabre Receptacle Crimp Housing, UL 94V-0, 2 Circuits | ![]() |
| Molex 39-01-2100 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-2, Natural | ![]() |
| Molex 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black | ![]() |
| Molex 502438-0000 | 2.00mm Pitch CLIK-Mate Wire-to-Board Crimp Terminal, Reel | ![]() |
| Molex 502439-0400 | 2.00mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 4 Circuits, White | ![]() |
| Molex 502578-1000 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 10 Circuits, Beige | ![]() |
| Molex 502578-1400 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 14 Circuits, Beige | ![]() |
| Molex 502579-0000 | CLIK-Mate 1.50mm Pitch Wire-to-Board Crimp Terminal, Tin Plating, 24-28 AWG, Reel | ![]() |
| Molex 503149-0800 | 1.50mm Pitch CLIK-Mate Wire-to-Board Housing, Dual Row, Positive Lock, 8 Circuits, Beige | ![]() |
| Molex 503149-1200 | 1.50mm Pitch CLIK-Mate Wire-to-Board Housing, Dual Row, Positive Lock, 12 Circuits, Beige | ![]() |
| Molex 503149-1600 | 1.50mm Pitch CLIK-Mate Wire-to-Board Housing, Dual Row, Positive Lock, 16 Circuits, Beige | ![]() |
| Molex 503149-3200 | 1.50mm Pitch CLIK-Mate Wire-to-Board Housing, Dual Row, Positive Lock, 32 Circuits, Beige | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2024 | 513893 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||


