| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 502438-0000 |
| Series: | 502438 - CLIK-Mate |
| Amperage: | 3 A |
| Connector Type: | CLIK-Mate |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Voltage: | 250 V AC/DC |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Mating Cycles: | 30 |
| Wire Size: | 22 AWG, 24 AWG, 26 AWG |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | .9 - 1.5 mm |
| Part Aliases: | 5024380000 |
| SKU: | MOL502438-0000 |
502438-0000
Specifications
Detailed Description
Introducing our CLIK-Mate Male Connector, part of the 502438 series. Designed for optimal performance, this connector features a durable copper alloy construction with tin plating for reliable conductivity. With a current rating of 3A and a voltage capability of 250V AC/DC, it is perfect for signal applications. The crimp or compression termination method ensures secure and efficient connectivity, compatible with wire sizes ranging from 24 to 26 AWG. With a mating cycle of 30, this connector guarantees long-lasting use. RoHS compliant and with a wire-to-board connector system, it is an essential component for various electronic setups. Upgrade your connectivity with the CLIK-Mate Male Connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-06-7044 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, Dual Row, without Mounting Ears, PA Polyamide Nylon 6/6, UL 94V-2, 4 Circuits, Black | ![]() |
| Molex 16-02-0082 | SL Crimp Terminal, Series 70058, Female, 30-24 AWG, with 0.38µm Selective Gold (Au) Plated Contact, Reel | ![]() |
| Molex 172258-3110 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Dual Row, 10 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 172258-4110 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Dual Row, 10 Circuits, Natural, Glow-Wire Capable | ![]() |
| Molex 172672-2002 | 7.50mm Pitch Super Sabre Receptacle Crimp Housing, UL 94V-0, 2 Circuits | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2100 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-2, Natural | ![]() |
| Molex 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black | ![]() |
| Molex 502439-0200 | CLIK-Mate Plug Housing, 2.00mm Pitch, Single Row, Positive Lock, 2 Circuits, White | ![]() |
| Molex 502439-0400 | 2.00mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 4 Circuits, White | ![]() |
| Molex 502439-0600 | 2.00mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 6 Circuits, White | ![]() |
| Molex 502439-0800 | 2.00mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 8 Circuits, White | ![]() |
| Molex 502439-1200 | 2.00mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 12 Circuits, White | ![]() |
| Molex 502579-0000 | CLIK-Mate 1.50mm Pitch Crimp Terminal, Male, Tin Plating, 28-24 AWG, Reel | ![]() |
| Molex 503149-1600 | 1.50mm Pitch CLIK-Mate Wire-to-Board Housing, Dual Row, Positive Lock, 16 Circuits, Beige | ![]() |
| Molex 503149-3200 | 1.50mm Pitch CLIK-Mate Wire-to-Board Housing, Dual Row, Positive Lock, 32 Circuits, Beige | ![]() |
| Molex 51021-0200 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 2 Circuits, Natural | ![]() |


