| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 502578-0201 |
| Color: | Black |
| Series: | 502578 |
| Connector Type: | CLIK-Mate |
| Gender: | Plug |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 1.5 mm |
| Material: | PBT |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 1.5 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | CLIK-Mate |
| Material Flammability Standard: | SC-0 |
| Part Aliases: | 5025780201 |
| SKU: | MOL502578-0201 |
502578-0201
Specifications
Detailed Description
Elevate your connectivity with our sleek and versatile CLIK-Mate Plug in black. Designed for seamless integration, this connector boasts two contacts in a single row, with a 1.5mm pitch for precise signal transmission. Crafted from durable PBT material with a high flammability standard, it ensures reliable performance even in harsh environments, operating flawlessly between -40 and 105 °C. Engineered for signal circuits, its polarized design and secure lock to the mating part guarantee a stable connection. With RoHS compliance and UL agency certification, rest assured of its quality and safety. Whether for industrial or electronic applications, this CLIK-Mate connector is a must-have for your wire-to-board setups.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 121023-0341 | mPm DIN Valve Connector, Form A, PG9 Internal Threads, 3 Pole Plus Ground Terminal, 250V AC/300V DC, Black Nitrile Gasket and Screw, Bulk Pack Mounted | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43045-0400 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Glow-Wire Capable, Black | ![]() |
| Molex 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black | ![]() |
| Molex 560123-1200 | DuraClik ISL Wire-to-Board Receptacle Housing, Single Row, White, 12 Circuits | ![]() |
| Molex 560124-0101 | DuraClik ISL Wire-to-Board Crimp Receptacle Terminal, Female, ASS 0.3 Square Wire, Tin | ![]() |
| Molex 64322-1029 | 0.635mm CMC CP Female Terminal, Tin Plated, for Square 0.6mm x 0.6mm Pins, Wire Size 0.75mm | ![]() |
| Molex 64323-1029 | 1.50mm CMC CP Female Terminal, Tin Plated, for tab dimensions 1.5mm x 0.8mm, Wire Size 0.50mm | ![]() |
| Molex 64324-1039 | 2.80mm, CMC CP Female Terminal, Tin plated, for Tab Dimensions 2.8mm x 0.8mm , Wire Size > 1mm | ![]() |
| Molex 64325-1010 | CMC Blind Plug for cavity 0.635mm | ![]() |


