| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 64322-1029 |
| Series: | 64322 - CMC - CP Terminal |
| Amperage: | 6 A |
| Connector Type: | CMC, CP Terminal |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Voltage: | 14 V DC |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.524 µm, 3.048 µm |
| Wire Size: | 18 AWG, .75 mm² |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.65 - 1.8 mm |
| Part Aliases: | 0643221029 |
| SKU: | MOL64322-1029 |
64322-1029
| Heilind Number: | MOL64322-1029 |
| Manufacturer: | Molex |
| Manufacturer Number: | 64322-1029 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
0.635mm CMC CP Female Terminal, Tin Plated, for Square 0.6mm x 0.6mm Pins, Wire Size 0.75mm
More >>Specifications
Detailed Description
Enhance your automotive connectivity with our CMC CP Terminal, designed for optimal performance in signal circuit applications. Featuring a female gender and crimp/compression termination method, this connector ensures secure and efficient wire-to-board assembly. With a 6A amperage rating and 14V DC voltage, it offers reliable power transmission. Crafted from high-quality phosphor bronze with tin plating, it guarantees durability and corrosion resistance. RoHS compliant and suitable for 18 AWG wires, this connector is essential for maintaining seamless electrical connections in automotive systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 121023-0341 | mPm DIN Valve Connector, Form A, PG9 Internal Threads, 3 Pole Plus Ground Terminal, 250V AC/300V DC, Black Nitrile Gasket and Screw, Bulk Pack Mounted | ![]() |
| Molex 121023-0377 | CONNECTOR 183 PG11 BLACK H12 NON-CATALOG ITEM | ![]() |
| Molex 33472-0606 | MX150 Sealed Female Connector, Dual Row, 6 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| Molex 39-01-4051 | Mini-Fit Jr. Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Natural | ![]() |
| Molex 46012-1241 | Mini-Fit Plus Crimp Terminal, 20-18 AWG, Reel, 0.76µm Selective Gold (Au) Plating | ![]() |
| Molex 64318-1018 | .635mm, 1.50mm, 2.80mm, Power CMC Connector, 28 Circuits, Left Wire Output, Gray Coding, Mat Sealed | ![]() |
| Molex 64319-1201 | CMC Wire Cap for 32 Circuits, CMC Receptacle Mat Sealed | ![]() |
| Molex 64319-1211 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Left Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64319-3218 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Right Wire Output, Gray Coding, Mat Sealed | ![]() |
| Molex 64320-1301 | CMC Wire Cap for 48 Circuits and 28 Circuits, CMC Receptacle Mat Sealed | ![]() |
| Molex 64320-1311 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Left Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64320-1319 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Left Wire Output, Brown Coding, Mat Sealed | ![]() |
| Molex 64320-3311 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64320-3319 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Brown Coding, Mat Sealed | ![]() |
| Molex 64323-1029 | 1.50mm CMC CP Female Terminal, Tin Plated, for tab dimensions 1.5mm x 0.8mm, Wire Size 0.50mm | ![]() |
| Molex 64325-1010 | CMC Blind Plug for cavity 0.635mm | ![]() |
| Molex 64325-1023 | CMC Blind Plug cavity 1.50mm | ![]() |
| Molex 70107-0009 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 10 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/20/2024 | 514116 - Equipment, transfer, Production transfer or rearrangement. In the frame of continuous improvement and to assure all our customers are well and promptly served, Molex is going to transfer an existing die from Lincoln plant to CD plant to build the capability of manufacturing CMC CP0.6 terminal to strengthen the supply chain to customer | Download | |||
| 10/02/2023 | 513219 - Change Supplier. Molex Lincoln Nebraska is adding an additional supplier source that will impact the part(s) attached as per list. No changes will made to product as part of this change. Additional supplier being added to keep up with current and future product demand. second source material supplier. | Download | |||
| 04/24/2023 | 513218 - Capacity change/Tool Replacement. This notice is to inform you that Molex Lincoln Nebraska is adding additional tooling that will affect the product listed. New tooling will be exact replica of current tooling. There will be no change to the product Fit, Form, Function or Appearance when compared to current tooling. | Download | |||
| 08/22/2022 | 511558 - Capacity change or tool replacement. To ensure business continuity another tool is being added, adding to keep up with current and future demand. no impact to form fit or function or appearance. | Download | |||
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||


