| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173112-0206 |
| Series: | 173112 |
| Amperage: | 7.5 A |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Machined Crimp |
| Orientation: | Straight |
| Operating Temperature Range: | -55 - 130 °C |
| Contact Mating Area Plating Thickness: | .2 µm |
| Mating Cycles: | 200 |
| Type: | Standard Density |
| Contact Termination Plating Thickness: | .2 µm |
| Wire Size: | 26 AWG, 28 AWG |
| Product Name: | FCT Products |
| Part Aliases: | 1731120206 FK20P26-02V-5783 |
| SKU: | MOL173112-0206 |
173112-0206
Specifications
Detailed Description
Enhance your connectivity with our FCT Machined Contact, a top-quality component designed for optimal performance. This male contact, featuring a crimp termination method and 0.20µm gold plating, ensures reliable conductivity for 26-28 AWG wires. Crafted from brass with gold over nickel plating, it guarantees durability and efficient signal transmission. With a straight orientation and operating temperature range of -55 to 130°C, it meets the demands of various environments. Compliant with RoHS standards, this contact is not only high-performing but also environmentally friendly. Whether for industrial or commercial applications, trust in FCT Products for seamless connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-06-0060 | Mini-Fit BMI Receptacle Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, Nylon, UL 94V-2, 6 Circuits | ![]() |
| Molex 172704-0146 | FCT High Power Contact, Male, Straight, Solder Cup, 0.80µm Gold Mating Plating, 0.20µm Gold Termination Plating, 10.0A, 20-16 AWG | ![]() |
| Molex 172704-0154 | FCT High Power Contact, Female, Straight, Solder Cup, 0.80µm Gold Mating Plating, 0.20µm Gold Termination Plating, Split Tine, 10.0A, 20-16 AWG | ![]() |
| Molex 172704-0159 | FCT Knurled Thumb Screw Lock, #4-40 Thread, 53.50mm Length, Nickel-plated Brass | ![]() |
| Molex 173107-0062 | FCT Mixed Layout D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, Tin-plated Shell, 9 Circuits Max, 5 Signal Contacts Loaded, Green Insulator | ![]() |
| Molex 173112-0209 | FCT Machined Contact, Female, Crimp, 0.20µm Gold Plating, 24-20 AWG, 500 Pieces | ![]() |
| Molex 173112-0214 | FCT Machined Contact, Female, Crimp, 0.20µm Gold Plating, Split Tine, 24-20 AWG, 500 Pieces | ![]() |
| Molex 173112-0220 | FCT Machined Contact, Female, Crimp, 0.20µm Gold Plating, Split Tine, 28-26 AWG, 500 Pieces | ![]() |
| Molex 173112-0228 | FCT Machined Contact, Female, Crimp, 1.30µm Gold Plating, Split Tine, 28-22 AWG, 500 Pieces | ![]() |
| Molex 173112-0399 | FCT Knurled Thumb Screw Lock, #4-40 Thread, 70.50mm Length, Nickel-plated Brass | ![]() |
| Molex 19600-1300 | Avikrimp Quick Disconnect, Female, Fully Insulated, Tab 6.35 x 0.81mm, Loose, Carton | ![]() |
| Molex 39-01-2120 | Mini-Fit Jr. Receptacle Housing, Dual Row, 12 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-3043 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 43020-0600 | Micro-Fit 3.0 Plug Housing, Dual Row, 6 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/17/2021 | Packaging Method/Quantity Changing. Part(s) referenced in this notice will undergo packaging specification changes that may include a new Delivery unit, packaging size, changes to the label or packaging material. No changes will be made to the product as a result of this change. | Download | |||


