| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50394-8054 |
| Series: | 50394 - Milli-Grid |
| Connector Type: | Milli-Grid |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper Alloy |
| Contact Plating: | Nickel |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .051 µm |
| Contact Termination Plating Thickness: | 2.032 µm |
| Wire Size: | 24 AWG, 26 AWG, 28 AWG, 30 AWG |
| Connector System: | Wire to Board, Wire to Wire |
| Contact Termination Plating: | Nickel |
| Wire Insulation Diameter: | 1.4 mm |
| Part Aliases: | 0503948054 |
| SKU: | MOL50394-8054 |
50394-8054
Specifications
Detailed Description
Enhance your connectivity with our Milli-Grid Crimp Terminal, meticulously designed for optimal performance. Featuring a female connector type with a durable copper alloy construction and a gold flash finish, this terminal ensures reliable signal transmission. Suitable for wire sizes ranging from 24 AWG to 30 AWG, it offers versatility in various applications. With RoHS compliance and lead-free attributes, it meets environmental standards without compromising quality. Whether for wire-to-wire or wire-to-board connections, this terminal is a dependable choice for your electronic projects. Explore seamless integration with our Milli-Grid connector series, guaranteeing precision and efficiency in every connection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 151192-0004 | 2.00mm Pitch Milli-Grid Receptacle Housing, Dual Row, 4 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 19-09-2039 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, without Panel Mount, 3 Circuits | ![]() |
| Molex 19002-0044 | Avikrimp Fully Insulated Quick Disconnect, Female, for 10-12 (5.00-3.30mm²) Wire, Carton, Tab 6.35 x 0.81mm | ![]() |
| Molex 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 43030-0003 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| Molex 43645-0700 | Micro-Fit 3.0 Receptacle Housing, Single Row, 7 Circuits, UL 94V-0, Black | ![]() |
| Molex 44476-1111 | Mini-Fit HCS Crimp Terminal, 20-18 AWG, Reel, Copper (Cu) Alloy, Tin (Sn) | ![]() |
| Molex 51110-0660 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 6 Circuits, Locking Ramp, Lead-Free | ![]() |
| Molex 51110-0856 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 8 Circuits, Center Locking Ramp, Polarization Rib, Lead-Free | ![]() |
| Molex 51110-1051 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 10 Circuits, Center Polarization, Lead-Free | ![]() |
| Molex 51110-1651 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 16 Circuits, Center Polarization, Side Latches, Lead-Free | ![]() |
| Molex 51110-2051 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 20 Circuits, Center Polarization, Side Latches, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/20/2020 | 508388 - Manufacturing Process Change. change process from Stamping (Blanking = Forming) -> plating to stamping (blanking)-> plating-> stamping (forming) for gold spotting process capability. the plating process change from dipping + brushing -> selective dipping + spotting. | Download | |||


