| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505152-0500 |
| Series: | 505152 - DuraClik - TPA - Term Pos Assurance |
| Accessory Type: | Terminal Position Assurance |
| Amperage: | 3 A |
| Connector Type: | DuraClik, TPA - Term Pos Assurance |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Crimp or Compression |
| Material: | PBT |
| Component Type: | Terminal Position Assurance |
| Operating Temperature Range: | -40 - 125 °C |
| Number of Contacts Loaded: | 5 |
| Polarized to Mate: | Yes |
| Lock to Mating Part: | Yes |
| Part Aliases: | 5051520500 |
| SKU: | MOL505152-0500 |
505152-0500
Specifications
Detailed Description
Ensure secure and reliable wire-to-board connections with our DuraClik 2-Way Terminal Position Assurance (TPA) Retainer. Designed for peace of mind, this accessory guarantees proper positioning for up to 5 circuits, making it ideal for critical applications. Crafted from durable PBT, it offers robust performance even in challenging environments with an operating temperature range of -40 to 125°C. The TPA feature, along with its compatibility with DuraClik connectors, ensures a snug and foolproof fit. Each unit is packaged for convenience and RoHS compliant, meeting international standards for environmental responsibility. Trust in the DuraClik TPA Retainer for your connectivity needs, where precision and reliability are paramount.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 47725-9010 | MX150 Male Connector, Panel Mount, Dual Row, 12 Circuits, Polarization A, UL 94V-0, Black Housing, Blue Gasket | ![]() |
| Molex 505151-1000 | DuraClik TPA Wire-to-Board Receptacle Housing, 10 Circuits, Black | ![]() |
| Molex 505152-1000 | DuraClik Wire-to-Board 2-Way Terminal Position Assurance (TPA) Retainer, 10 Circuits | ![]() |
| Molex 505152-1200 | DuraClik Wire-to-Board 2-Way Terminal Position Assurance (TPA) Retainer, 12 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2021 | 510856 - Change Supplier. there is a material shortage issue no guarantee of recovery time frames molex decided to change materials in order to secure for future safe delivery also decided to add two copy dies for terminals. adding alternative resin and add two capacity dies. | Download | |||


