| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505151-1000 |
| Color: | Black |
| Series: | 505151 - DuraClik |
| Connector Type: | DuraClik |
| Gender: | Receptacle |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Pitch: | 2 mm |
| Material: | Polyester Alloy |
| Number of Ports: | 1 |
| Keying: | No |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 5051511000 |
| SKU: | MOL505151-1000 |
505151-1000
Specifications
Detailed Description
Enhance your wire-to-board connections with the DuraClik TPA Receptacle Housing, featuring 10 circuits for efficient signal transmission. Crafted from durable black polyester alloy, this connector ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 125 °C. Its polarized design and locking feature guarantee secure mating, while the 2mm pitch and single-row configuration make it easy to install. RoHS compliant and packaged in a convenient bag, the DuraClik is a top choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19164-0062 | Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 8 (M4) | ![]() |
| Molex 19205-0004 | VersaKrimp Parallel Splice for 8 AWG Wire | ![]() |
| Molex 19429-0016 | MX150L 16 Circuit Panel Mount Plug for 14-22 AWG Wire, Rear Mount Flange Assembly, without Gasket, Black | ![]() |
| Molex 19435-1014 | MX150L 10 Circuit Rear Mount Flange Plug for 18-22 AWG Wire, without Gasket, Black | ![]() |
| Molex 39-01-3028 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-3049 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Molex 47725-9010 | MX150 Male Connector, Panel Mount, Dual Row, 12 Circuits, Polarization A, UL 94V-0, Black Housing, Blue Gasket | ![]() |
| Molex 47725-9020 | MX150 Male Connector, Panel Mount, Dual Row, 12 Circuits, Polarization B, UL 94V-0, Light Gray Housing, Blue Gasket | ![]() |
| Molex 505151-0400 | DuraClik TPA Wire-to-Board Receptacle Housing, 4 Circuits, Black | ![]() |
| Molex 505151-0900 | DuraClik TPA Wire-to-Board Receptacle Housing, 9 Circuits, Black | ![]() |
| Molex 505151-1200 | DuraClik TPA Wire-to-Board Receptacle Housing, 12 Circuits, Black | ![]() |
| Molex 505151-1400 | DuraClik TPA Wire-to-Board Receptacle Housing, 14 Circuits, Black | ![]() |
| Molex 505152-0400 | DuraClik Wire-to-Board 2-Way Terminal Position Assurance (TPA) Retainer, 4 Circuits | ![]() |
| Molex 505152-0500 | DuraClik Wire-to-Board 2-Way Terminal Position Assurance (TPA) Retainer, 5 Circuits | ![]() |
| Molex 505152-1000 | DuraClik Wire-to-Board 2-Way Terminal Position Assurance (TPA) Retainer, 10 Circuits | ![]() |
| Molex 505152-1200 | DuraClik Wire-to-Board 2-Way Terminal Position Assurance (TPA) Retainer, 12 Circuits | ![]() |
| Molex 505152-1400 | DuraClik Wire-to-Board 2-Way Terminal Position Assurance (TPA) Retainer, 14 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/03/2022 | 512508 - Change Supplier. there is unstable material delivery issue in order to support parts with out any delay the material will be replaced | Download | |||
| 03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download | |||


