| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505153-8000 |
| Series: | 505153 - DuraClik |
| Connector Type: | DuraClik |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Voltage: | 125 V |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 22 AWG, 24 AWG, .2 - .33 mm² |
| Connector System: | Wire to Board |
| Wire Insulation Diameter: | 1.5 mm |
| Part Aliases: | 887191735283 505153-8000 5051538000 |
| SKU: | MOL505153-8000.P |
505153-8000
Specifications
Detailed Description
Enhance wire-to-board connections with the DuraClik TPA Crimp Receptacle Terminal. Designed for optimal performance, this female terminal features durable copper alloy construction with reliable tin plating, ensuring efficient signal transmission at up to 125V. Suitable for 24-22 AWG wire sizes, it guarantees a secure fit with a crimp or compression termination method. The perfect choice for your connectivity needs, this terminal is RoHS compliant and part of the innovative DuraClik series, delivering quality and versatility in every application. Elevate your projects with the DuraClik TPA Crimp Receptacle Terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-50-0105 | KK® 396 Crimp Terminal 2478, 18-24 AWG, Reel, Brass Tin (Sn) | ![]() |
| Molex 19067-0111 | NylaKrimp Funnel Entry Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 3/8 (M9) | ![]() |
| Molex 19067-0118 | NylaKrimp Funnel Entry Ring Tongue Terminal for 3/0 AWG Wire, Stud Size 3/8 (M9) | ![]() |
| Molex 19067-0123 | NylaKrimp Funnel Entry Ring Tongue Terminal for 4/0 AWG Wire, Stud Size 1/2 (M12) | ![]() |
| Molex 19067-0124 | NylaKrimp Funnel Entry Ring Tongue Terminal for 4/0 AWG Wire, Stud Size 3/8 (M9) | ![]() |
| Molex 19071-0254 | InsulKrimp Ring Tongue Terminal for 4 AWG Wire, Stud Size 1/4 (M6), Length 44.60mm, Mylar Tape Carrier | ![]() |
| Molex 19073-0086 | Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 8 (M4), Length 22.48mm, Mylar Tape Carrier | ![]() |
| Molex 19324-0004 | Avikrimp Metric Ring Terminal for Stud Size 8 (M4), Insulated Barrel | ![]() |
| Molex 39-00-0181 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 24-18 AWG, Reel | ![]() |


