| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19067-0124 |
| Series: | 19067 - NylaKrimp |
| Connector Type: | NylaKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 3/8" (M9) |
| Insulation Material: | Nylon (PA) |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 4/0 AWG |
| Wire Insulation Diameter: | 23.98 mm |
| Barrel Type: | Closed - Brazed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190670124 L-995-38 |
| SKU: | MOL19067-0124 |
19067-0124
Specifications
Detailed Description
Enhance your electrical connections with the NylaKrimp Funnel Entry Ring Tongue Terminal. Designed for 4/0 AWG wire, this terminal features a 3/8" (M9) stud size for secure attachments. Made from durable nylon (PA) with a tin plating, it ensures reliable conductivity. The closed-brazed barrel type offers added stability. RoHS compliant and UL agency certified, this terminal guarantees safety and quality. Perfect for crimp or compression applications, it's a must-have for any wiring project. Upgrade your connectors with this high-performance NylaKrimp terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19009-0001 | VibraKrimp Quick Disconnect Flag, Female, for 18-22 AWG Wire | ![]() |
| Molex 19067-0104 | NylaKrimp Funnel Entry Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 5/16 (M8) | ![]() |
| Molex 19067-0111 | NylaKrimp Funnel Entry Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 3/8 (M9) | ![]() |
| Molex 19067-0112 | NylaKrimp Funnel Entry Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 5/16 (M8) | ![]() |
| Molex 19067-0118 | NylaKrimp Funnel Entry Ring Tongue Terminal for 3/0 AWG Wire, Stud Size 3/8 (M9) | ![]() |
| Molex 19067-0119 | RING NYLAKRIMP (K-990-56) | ![]() |
| Molex 19067-0123 | NylaKrimp Funnel Entry Ring Tongue Terminal for 4/0 AWG Wire, Stud Size 1/2 (M12) | ![]() |
| Molex 19071-0250 | InsulKrimp Ring Tongue Terminal for 4 AWG Wire | ![]() |
| Molex 19071-0254 | InsulKrimp Ring Tongue Terminal for 4 AWG Wire, Stud Size 1/4 (M6), Length 44.60mm, Mylar Tape Carrier | ![]() |
| Molex 19073-0019 | Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 10 (M5), Length 22.00mm, Mylar Tape Carrier | ![]() |
| Molex 19073-0188 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 1/4 (M6), Length 31.95mm | ![]() |
| Molex 19073-0200 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 5/16 (M8), Length 31.95mm | ![]() |
| Molex 19324-0004 | Avikrimp Metric Ring Terminal for Stud Size 8 (M4), Insulated Barrel | ![]() |
| Molex 19602-0005 | Avikrimp Fully Insulated Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 14-16 AWG, Blue Insulator, Loose | ![]() |
| Molex 39-00-0081 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper Plated Brass, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | ![]() |
| Molex 505153-8000 | Cut Strip - DuraClik TPA Wire-to-Board Crimp Receptacle Terminal, Female, Tin Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/16/2024 | 515412 - Packaging Method/Quantity Changing. Before: DU was equal to the inner carton qty and could be added to orders of MLQ. After: the DU is equal to the full master carton. Minimum line qty is equal to 1 or more DUs | Download | |||
| 01/16/2019 | 505767 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||


