505570-1001

Heilind Number:MOL505570-1001
Manufacturer:Molex
Manufacturer Number:505570-1001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.00mm Pitch, Micro-Lock Plus Receptacle Crimp Housing, Single Row, Positive Lock, 10 Circuits, Low-Halogen, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 505570-1001
Color:Black
Series:505570 - Micro-Lock PLUS
Connector Type:Micro-Lock PLUS
Gender:Receptacle
Number of Contacts:10
Number of Rows:1
Pitch:2 mm
Material:Polyester
Keying:No
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Polarized to Mate:Yes
Connector System:Wire to Board
Termination Pitch:2 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Part Aliases:5055701001
SKU:MOL505570-1001

Detailed Description

Enhance your connectivity with our Micro-Lock PLUS Receptacle Housing, featuring a 2.00mm pitch for seamless integration. This single-row housing, designed with a secure Positive Lock mechanism, ensures reliable performance in various applications. With ten circuits for ample connectivity, it's perfect for signal transmission. Crafted from durable polyester in a sleek black finish, this housing not only offers functionality but also adds a touch of sophistication to your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile and dependable choice. Its polarized mating feature and lock-to-mating part capability provide added convenience and security. Compliant with RoHS regulations, it's also environmentally friendly. Elevate your wire-to-board connector system with this essential component.