| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505572-1100 |
| Part Aliases: | 5055721100 |
| SKU: | MOL505572-1100 |
505572-1100
| Heilind Number: | MOL505572-1100 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505572-1100 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
2mm Pitch, Micro-Lock Plus Female Crimp Terminal, 0.1µm Gold (Au) Plating, 26-22 AWG
Specifications
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 200218-0800 | Molex 505572-1100 Application Tooling | ![]() |
| Molex 200218-4500 | Molex 505572-1100 Application Tooling | ![]() |
| Molex 213069-0100 | Molex 505572-1100 Application Tooling | ![]() |
| Molex 213069-0110 | Molex 505572-1100 Application Tooling | ![]() |
| Molex 578152-3700 | Molex 505572-1100 Application Tooling | ![]() |


