| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50012-8100 |
| Gender: | Male |
| Series: | 50012 |
| Voltage: | 125 V |
| Amperage: | 2 A |
| Wire Size: | 24 AWG, 26 AWG, 28 AWG |
| Contact Plating: | Tin |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Crimp or Compression |
| Circuit Application: | Signal |
| Wire Insulation Diameter: | .9 - 1.15 mm |
| Contact Mating Area Plating: | Tin |
| Contact Termination Plating: | Tin |
| Contact Mating Area Plating Thickness: | .889 µm |
| Contact Termination Plating Thickness: | .914 µm |
| Part Aliases: | 0500128100 |
| SKU: | MOL50012-8100 |
50012-8100
Specifications
Detailed Description
Enhance signal connectivity with these meticulously crafted male contacts, designed for optimal performance in various applications. With a robust amperage rating of 2A and a voltage tolerance of 125V, these contacts ensure reliable power transmission. The phosphor bronze construction with tin plating guarantees durability and efficient signal transfer, while the crimp or compression termination method offers easy installation. Suitable for wire sizes ranging from 24 to 28 AWG, these contacts accommodate a diverse range of setups. RoHS compliant and meticulously engineered, they are essential components for any connector system. Packaged in convenient bags, they are ready for integration into your projects. Elevate your connectivity solutions with these high-quality male contacts.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-09-6106 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1190, Male, with Gold (Au) Plated Brass Contact, 14-20 AWG, Bag | ![]() |
| Molex 03-06-1042 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 4 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 16-02-0116 | SL Crimp Terminal, Series 70021, Male, with 0.76µm Selective Gold (Au) Plated Contact, 24-22 AWG, Reel | ![]() |
| Molex 19144-0002 | InsulKrimp Spade Tongue Terminal for 22-18 AWG Wire, Tape and Reel | ![]() |
| Molex 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-1200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Black | ![]() |
| Molex 43031-0009 | Micro-Fit 3.0 Crimp Terminal, Male, with 0.76µm Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Bag | ![]() |
| Molex 43031-0012 | Micro-Fit 3.0 Crimp Terminal, Male, with 0.76µm Select Gold (Au) Plated Phosphor Bronze Contact, 30-26 AWG, Bag | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43980-1001 | Mini-Fit Sr. Dual Row Terminal Position Assurance (TPA) Retainer, 6 Circuits, Natural | ![]() |
| Molex 44441-2006 | 7.50mm Pitch Sabre Receptacle Crimp Housing, UL 94V-0, 6 Circuits, Black | ![]() |
| Molex 50013-8100 | 2.00mm Pitch Crimp Terminal, for 51005 Housing | ![]() |
| Molex 51005-0200 | 2.00mm Pitch Wire-to-Wire Receptacle Housing, 2 Circuits | ![]() |
| Molex 51006-0200 | 2.00mm Pitch Wire-to-Wire Plug Housing, 2 Circuits | ![]() |
| Molex 51006-0400 | 2.00mm Pitch Wire-to-Wire Plug Housing, 4 Circuits | ![]() |
| Molex 51021-0400 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 4 Circuits, Natural | ![]() |
| Molex 51146-0200 | 1.25mm Pitch PanelMate Wire-to-Board Receptacle Housing, Ultra Low Profile, 2 Circuits, Natural | ![]() |
| Molex 90142-0006 | 2.54mm Pitch C-Grid III Crimp Housing Dual Row, 6 Circuits, Black | ![]() |


