| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51021-1400 |
| Color: | Natural |
| Series: | 51021 |
| Amperage: | 1 A, .8 A |
| Connector Type: | PicoBlade |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 14 |
| Number of Rows: | 1 |
| Pitch: | 1.25 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 85 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Current Derating Order No: | 987651-3691 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | PicoBlade |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0510211400 |
| SKU: | MOL51021-1400 |
51021-1400
Specifications
Detailed Description
Enhance your connectivity with our PicoBlade Connector, designed for optimal signal transmission. Featuring a natural color and crafted from durable polyester, this receptacle ensures reliability in various environments with its operating temperature range of -40 to 85 °C. With 14 contacts in a single row, it offers seamless integration for your wire to wire or wire to board setups. Engineered for efficiency, this connector has a pitch of 1.25 mm and is polarized for easy mating. Its lock to mating part feature provides added security, while its RoHS compliance underscores our commitment to sustainability. Elevate your electronic projects with the PicoBlade Connector, perfect for applications requiring precision and performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-1031 | 3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 3 Circuits, Natural | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2065 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50079-8000 | 1.25mm Pitch PicoBlade Crimp Terminal, 26-28 AWG, Reel | ![]() |
| Molex 50079-8100 | 1.25mm Pitch PicoBlade Crimp Terminal, 26-28 AWG, Bag | ![]() |
| Molex 50133-8000 | 1.25mm Pitch PicoBlade Crimp Terminal, Male, 28-32 AWG, Reel | ![]() |
| Molex 51021-0200 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 2 Circuits, Natural | ![]() |
| Molex 51021-0400 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 4 Circuits, Natural | ![]() |
| Molex 51021-0600 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 6 Circuits, Natural | ![]() |
| Molex 51021-0700 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 7 Circuits, Natural | ![]() |
| Molex 51021-0800 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 8 Circuits, Natural | ![]() |
| Molex 51021-0900 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 9 Circuits, Natural | ![]() |
| Molex 51021-1000 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 10 Circuits, Natural | ![]() |
| Molex 51353-0800 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 8 Circuits, White | ![]() |
| Molex 70107-0002 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 3 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/09/2023 | 513527 - Equipment Transfer, Production Transfer or rearrangement. 51021 series product will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance. | Download | |||
| 08/05/2022 | 510507 - Packaging method/qty change. After packing with MXK specification, there is still space in the box and packing loss is occurring. By changing the MXK packaging specifications, we can pack more products in the free space in the box than we do now. | Download | |||
| 10/15/2021 | 510489 - Change Supplier. resin manufacture had claimed Force Majeure to molex at the end of May. no guarantee of recovery time frames from their shanghai plant but their Nansha plant can support the same grade of material in order to support continually molex decided to accept the vendors proposal current material source: Shanghai China New Material Source: Nansha China | Download | |||
| 09/30/2021 | 510820 - Change Supplier. The purpose of this letter is to change the resin material from SABIC's resin to LG Chemical's resin in order to overcome the current resin shortage issue of Molex Korea. Implementation is only for Korean Products only. | Download | |||
| 08/31/2021 | 510250 - Equipment Transfer, Production Transfer or Rearrangement. transfer from Molex Gwangju plate in Korea to Ansan plant in Korea due to Gwangju plant closure . molex has decided to consolidate its Ansan and Gwangju plants into a single integrated site in Ansan Plant. | Download | |||
| 07/31/2016 | 501264 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||
| 06/18/2016 | 500713 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. | Download | |||
| 06/18/2016 | PCN500713 - Change Notification of Material UL File Number. | Download | |||


